TE Connectivity AGRF600-2

PTC Resettable Fuse 6A(hold) 10.7A(trip) 16V 100A 2.8W 0.0095Ohm Radial T/R Automotive

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Current Rating100 A
Hold Current6 A
Max Current Rating100 A
Max Operating Temperature125 °C
Max Power Dissipation2.8 W
Min Operating Temperature-40 °C
Operating Supply Voltage16 V
PackagingTape & Reel
Power Dissipation2.8 W
Resistance32 mΩ
TerminationRadial
Time to Trip3.5 s
Trip Current10.7 A
Voltage Rating (DC)16 V
Dimensions
Lead Pitch5.08 mm
Length18.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity AGRF600-2.

Electro Sonic
Datasheet26 pages12 years ago
Datasheet4 pages16 years ago
Master Electronics
Datasheet25 pages10 years ago
Datasheet4 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Mouser
Datasheet22 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity AGRF600-2.

Related Parts

Descriptions

Descriptions of TE Connectivity AGRF600-2 provided by its distributors.

PTC Resettable Fuse 6A(hold) 10.7A(trip) 16V 100A 2.8W 0.0095Ohm Radial T/R Automotive
RESET,16V MAX,100A,5.3A IHOLD, 10.7A ITRIP,RADIAL,T/R,HAZM<T
Radial Lead Resettable Fuses AGRF600-2
Agrf600-2 |Raychem Te Connectivity AGRF600-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • A17836-000
  • AGRF6002
  • RF3279-000

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Current Rating100 A
Hold Current6 A
Max Current Rating100 A
Max Operating Temperature125 °C
Max Power Dissipation2.8 W
Min Operating Temperature-40 °C
Operating Supply Voltage16 V
PackagingTape & Reel
Power Dissipation2.8 W
Resistance32 mΩ
TerminationRadial
Time to Trip3.5 s
Trip Current10.7 A
Voltage Rating (DC)16 V
Dimensions
Lead Pitch5.08 mm
Length18.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity AGRF600-2.

Electro Sonic
Datasheet26 pages12 years ago
Datasheet4 pages16 years ago
Master Electronics
Datasheet25 pages10 years ago
Datasheet4 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Mouser
Datasheet22 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago