Panasonic AGN200A24

Relay; Slim Polarized; 2 Form C; 230 mW (Nom.); Surface Mount Terminal
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountPCB, Surface Mount
Number of Pins8
Weight1 g
Technical
Ambient Temperature Range High85 °C
Coil Current9.6 mA
Coil Power230 mW
Coil Resistance2.504 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating1 A
Current Rating1 A
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time4 ms
Power Consumption230 mW
Power Rating30 W
Relay TypeTelecom
Release Time4 ms
Switching Current1 A
TerminationGull Wing
Test Voltage1.5 kV
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Dimensions
Depth7.4 mm
Height9 mm
Length10.6 mm
Pitch2.2 mm
Width5.7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AGN200A24.

Farnell
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Panasonic
Datasheet4 pages18 years ago
element14 APAC
Datasheet5 pages24 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet5 pages24 years ago
Datasheet5 pages24 years ago
Master Electronics
Datasheet9 pages4 years ago
Future Electronics
Datasheet5 pages15 years ago
Datasheet6 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Datasheet4 pages23 years ago
DigiKey
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-31.58%

Alternate Parts

Price @ 1000
$ 2.038
$ 1.885
$ 1.885
Stock
71,061
126,363
126,363
Authorized Distributors
16
11
11
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
1 A
1 A
1 A
Coil Voltage (DC)
24 V
24 V
24 V
Coil Voltage (AC)
-
-
-
Coil Current
9.6 mA
9.6 mA
9.6 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
2.504 kΩ
2.504 kΩ
2.504 kΩ
Coil Power
230 mW
230 mW
230 mW
Switching Capacity
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AGN200A24.

Related Parts

Descriptions

Descriptions of Panasonic AGN200A24 provided by its distributors.

Relay; Slim Polarized; 2 Form C; 230 mW (Nom.); Surface Mount Terminal
Electromechanical Relay DPDT 1A 24VDC 2.504KOhm Surface Mount
Miniature Signal Relay; Coil Type:DC, Monostable; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:24V; Coil Current:9.6mA; Coil Resistance:2.504kohm ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGN200A24.

Technical Specifications

Physical
Contact MaterialSilver
MountPCB, Surface Mount
Number of Pins8
Weight1 g
Technical
Ambient Temperature Range High85 °C
Coil Current9.6 mA
Coil Power230 mW
Coil Resistance2.504 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating1 A
Current Rating1 A
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time4 ms
Power Consumption230 mW
Power Rating30 W
Relay TypeTelecom
Release Time4 ms
Switching Current1 A
TerminationGull Wing
Test Voltage1.5 kV
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Dimensions
Depth7.4 mm
Height9 mm
Length10.6 mm
Pitch2.2 mm
Width5.7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AGN200A24.

Farnell
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Panasonic
Datasheet4 pages18 years ago
element14 APAC
Datasheet5 pages24 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet5 pages24 years ago
Datasheet5 pages24 years ago
Master Electronics
Datasheet9 pages4 years ago
Future Electronics
Datasheet5 pages15 years ago
Datasheet6 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Datasheet4 pages23 years ago
DigiKey
Datasheet4 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
RatingsIP67
REACH SVHCUnknown
RoHSCompliant