Panasonic AGN20012

Electromechanical Relay 12VDC 1.028KOhm 1A DPDT (( 10.6mm 5.7mm 9mm)) THT General Purpose Relay
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
MountPCB, Through Hole
Number of Pins8
Weight1 g
Technical
Ambient Temperature Range High85 °C
Coil Current11.7 mA
Coil Power140 mW
Coil Resistance1.028 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating1 A
Current Rating1 A
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-40 °C
Number of Contacts8
Operate Time4 ms
Power Consumption140 mW
Power Rating30 W
Relay TypeTelecom
Release Time4 ms
Switching Current1 A
TerminationPC Pin
Test Voltage1.5 kV
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)110 V
Dimensions
Depth5.7 mm
Height9 mm
Length10.6 mm
Pitch2.2 mm
Width5.7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AGN20012.

Newark
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Panasonic
Datasheet4 pages18 years ago
element14
Datasheet4 pages19 years ago
Master Electronics
Datasheet9 pages4 years ago
Electro Sonic
Datasheet5 pages24 years ago
Datasheet5 pages24 years ago
Future Electronics
Datasheet5 pages15 years ago
Datasheet6 pages16 years ago
_legacy Avnet
Datasheet5 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Datasheet4 pages23 years ago
iiiC
Datasheet5 pages0 years ago

Inventory History

3 month trend:
-25.26%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AGN20012.

Related Parts

Descriptions

Descriptions of Panasonic AGN20012 provided by its distributors.

Electromechanical Relay 12VDC 1.028KOhm 1A DPDT (( 10.6mm 5.7mm 9mm)) THT General Purpose Relay
Telecom Signal Relay 12VDC DPDT (2 Form C) Non-Latching 1A 125VAC 110VDC Through Hole
Relay; Slim Polarized; 2 Form C; 140 mW (Nom.); Standard PC Board
Signal Relay 12VDC 1A DPDT(10.6x5.7x9)mm THT / RELAY TELECOM DPDT 1A 12V
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 18VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Miniature Power Relay; Series:AGN; Relay Type:Polarized; Coil Voltage VDC Nom:12V; Coil Resistance:1028ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:1A; Coil Power VDC:140mW ;RoHS Compliant: Yes
SIGNAL RELAY, DPDT, 12VDC, 1A, THD; Coil; Relay Type:General Purpose; Coil Voltage VDC Nom:12V; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Resistance:1.028kohm; Contact Configuration:DPCO; Coil Type:DC, Monostable; Coil Current:11.7mA; Nom Operating Power:140mW; Relay Mounting:PCB; External Height:10.6mm; External Width:5.7mm; External Depth:9mm; SVHC:No SVHC (20-Jun-2011); Contact Configuration:DPCO; Contact Current AC Max:300mA; Contact Current DC Max:1A; Contact Material:Silver Palladium, Gold clad; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V; DC Coil Power:140mW; External Length / Height:10.6mm; Mounting Type:PCB; No. of Poles:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Time:4ms; Release Time:4ms; Series:AGN; Switch Current Max:1A; Switching Current Max:1A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGN-20012
  • AGN20012.

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
MountPCB, Through Hole
Number of Pins8
Weight1 g
Technical
Ambient Temperature Range High85 °C
Coil Current11.7 mA
Coil Power140 mW
Coil Resistance1.028 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating1 A
Current Rating1 A
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-40 °C
Number of Contacts8
Operate Time4 ms
Power Consumption140 mW
Power Rating30 W
Relay TypeTelecom
Release Time4 ms
Switching Current1 A
TerminationPC Pin
Test Voltage1.5 kV
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)110 V
Dimensions
Depth5.7 mm
Height9 mm
Length10.6 mm
Pitch2.2 mm
Width5.7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AGN20012.

Newark
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Panasonic
Datasheet4 pages18 years ago
element14
Datasheet4 pages19 years ago
Master Electronics
Datasheet9 pages4 years ago
Electro Sonic
Datasheet5 pages24 years ago
Datasheet5 pages24 years ago
Future Electronics
Datasheet5 pages15 years ago
Datasheet6 pages16 years ago
_legacy Avnet
Datasheet5 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Datasheet4 pages23 years ago
iiiC
Datasheet5 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
REACH SVHCNo SVHC
RoHSCompliant