Microchip AGLP125V2-CS289I

FPGA IGLOO PLUS Family 125K Gates 1024 Cells 526.32MHz/892.86MHz 130nm Technology 1.2V/1.5V 289-Pin CSP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins289
Technical
Max Frequency892.86 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of Gates125000
Number of I/Os212
Number of Logic Blocks (LABs)1024
Number of Logic Elements/Cells3120
Number of Registers3120
Operating Supply Voltage1.5 V
RAM Size4.5 kB
Dimensions
Height810 µm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip AGLP125V2-CS289I.

SHENGYU ELECTRONICS
Datasheet131 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AGLP125V2-CS289I.

Related Parts

Descriptions

Descriptions of Microchip AGLP125V2-CS289I provided by its distributors.

FPGA IGLOO PLUS Family 125K Gates 1024 Cells 526.32MHz/892.86MHz 130nm Technology 1.2V/1.5V 289-Pin CSP Tray
FPGA 3120 CLBS 125000 GATES PBGA289
IC FPGA IGLOO PLUS 125K 289-CSP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGLP125-V2CS289I
  • AGLP125V2CS289I

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins289
Technical
Max Frequency892.86 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of Gates125000
Number of I/Os212
Number of Logic Blocks (LABs)1024
Number of Logic Elements/Cells3120
Number of Registers3120
Operating Supply Voltage1.5 V
RAM Size4.5 kB
Dimensions
Height810 µm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip AGLP125V2-CS289I.

SHENGYU ELECTRONICS
Datasheet131 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements