Microchip AGLN125V2-ZVQ100

FPGA IGLOO nano Family 125K Gates 130nm (CMOS) Technology 1.2V/1.5V 100-Pin VQFP
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Gates125000
Number of I/Os71
Number of Logic Elements/Cells3072
RAM Size4.5 kB

Documents

Download datasheets and manufacturer documentation for Microchip AGLN125V2-ZVQ100.

SHENGYU ELECTRONICS
Datasheet148 pages8 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AGLN125V2-ZVQ100.

Descriptions

Descriptions of Microchip AGLN125V2-ZVQ100 provided by its distributors.

FPGA IGLOO nano Family 125K Gates 130nm (CMOS) Technology 1.2V/1.5V 100-Pin VQFP
IC FPGA 77 I/O 100VQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Gates125000
Number of I/Os71
Number of Logic Elements/Cells3072
RAM Size4.5 kB

Documents

Download datasheets and manufacturer documentation for Microchip AGLN125V2-ZVQ100.

SHENGYU ELECTRONICS
Datasheet148 pages8 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements