Microchip AGLN015V2-QNG68I

FPGA IGLOO nano Family 15K Gates 130nm (CMOS) Technology 1.2V/1.5V 68-Pin QFN EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins68
Technical
Max Frequency250 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of Gates15000
Number of I/Os49
Number of Logic Elements/Cells384
Operating Supply Current6 µA
Operating Supply Voltage1.5 V
Dimensions
Height880 µm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip AGLN015V2-QNG68I.

SHENGYU ELECTRONICS
Datasheet148 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AGLN015V2-QNG68I.

Related Parts

Descriptions

Descriptions of Microchip AGLN015V2-QNG68I provided by its distributors.

FPGA IGLOO nano Family 15K Gates 130nm (CMOS) Technology 1.2V/1.5V 68-Pin QFN EP
IC FPGA NANO 1KB 15K 68-QFN
IC FPGA 21 I/O 32QFNS
IC FPGA 49 I/O 68QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins68
Technical
Max Frequency250 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of Gates15000
Number of I/Os49
Number of Logic Elements/Cells384
Operating Supply Current6 µA
Operating Supply Voltage1.5 V
Dimensions
Height880 µm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip AGLN015V2-QNG68I.

SHENGYU ELECTRONICS
Datasheet148 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements