Amphenol Audio AG5F

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold, Silver
Housing MaterialZinc
MountCable
Number of Pins5
Technical
Current Rating4 A
GenderFemale
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Number of Positions5
OrientationVertical
TerminationSolder
Voltage Rating50 V
Dimensions
Diameter10.8 mm
Length49 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Audio AG5F.

Newark
Datasheet1 page8 years ago
Future Electronics
Datasheet1 page8 years ago
TME
Datasheet1 page13 years ago

Inventory History

3 month trend:
-8.76%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Audio AG5F.

Related Parts

Descriptions

Descriptions of Amphenol Audio AG5F provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
5 Pole Mini XLR Cable Connector, G Type, Female, Stamped Contacs, Nickel Finish | Amphenol Audio AG5F
Conn XLR Connector F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
5 Pole Solder Free Hanging Mini XLR Female Receptacle Connector
MINI XLR CONN, RCPT, 5POS, CABLE; No. of Contacts:5Contacts; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Brass Body; Product Range:miniXLR G Series; Gender:Receptacle RoHS Compliant: Yes
XLR Connectors 5 FEM CONT NI PLTD
CONN PLUG FMALE MINI XLR 5P SLDR

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • Amphenol Audio / Entertainment
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai

Part Number Aliases

This part may be known by these alternate part numbers:

  • AG5F.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold, Silver
Housing MaterialZinc
MountCable
Number of Pins5
Technical
Current Rating4 A
GenderFemale
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Number of Positions5
OrientationVertical
TerminationSolder
Voltage Rating50 V
Dimensions
Diameter10.8 mm
Length49 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Audio AG5F.

Newark
Datasheet1 page8 years ago
Future Electronics
Datasheet1 page8 years ago
TME
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant