Microchip AFS250-2FGG256

FPGA Fusion® Family 250K Gates 1470.59MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Weight400.011771 mg
Technical
Max Frequency1.47059 GHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates250000
Number of I/Os114
Number of Registers6144
Operating Supply Voltage1.5 V
RAM Size4.5 kB
Speed Grade2
Dimensions
Height1.2 mm
Length17 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Microchip AFS250-2FGG256.

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AFS250-2FGG256.

Related Parts

Descriptions

Descriptions of Microchip AFS250-2FGG256 provided by its distributors.

FPGA Fusion® Family 250K Gates 1470.59MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA
Afs250-2Fgg256 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip AFS250-2FGG256
Fusion FPGA, 250K System Gates
IC FPGA 2MB FLASH 250K 256FBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Weight400.011771 mg
Technical
Max Frequency1.47059 GHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates250000
Number of I/Os114
Number of Registers6144
Operating Supply Voltage1.5 V
RAM Size4.5 kB
Speed Grade2
Dimensions
Height1.2 mm
Length17 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Microchip AFS250-2FGG256.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements