Microchip AFS1500-FGG484

FPGA Fusion® Family 1.5M Gates 1098.9MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Weight400.011771 mg
Technical
Frequency1.0989 GHz
Max Frequency1.0989 GHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates1.5e+06
Number of I/Os223
Number of Registers38400
Operating Supply Voltage1.5 V
RAM Size33.8 kB
Dimensions
Height1.73 mm
Length23 mm
Width23 mm

Documents

Download datasheets and manufacturer documentation for Microchip AFS1500-FGG484.

Future Electronics
Datasheet18 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AFS1500-FGG484.

Related Parts

Descriptions

Descriptions of Microchip AFS1500-FGG484 provided by its distributors.

FPGA Fusion® Family 1.5M Gates 1098.9MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA
Afs1500-Fgg484 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip AFS1500-FGG484
FPGA - Field Programmable Gate Array AFS1500-FGG484
Fusion FPGA, 1.5M System Gates
IC FPGA 8MB FLASH 1.5M 484-FBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFS1500FGG484

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Weight400.011771 mg
Technical
Frequency1.0989 GHz
Max Frequency1.0989 GHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates1.5e+06
Number of I/Os223
Number of Registers38400
Operating Supply Voltage1.5 V
RAM Size33.8 kB
Dimensions
Height1.73 mm
Length23 mm
Width23 mm

Documents

Download datasheets and manufacturer documentation for Microchip AFS1500-FGG484.

Future Electronics
Datasheet18 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements