Microchip AFS1500-2FG676

FPGA Fusion® Family 1.5M Gates 1470.59MHz 130nm (CMOS) Technology 1.5V 676-Pin FBGA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins676
Weight400.011771 mg
Technical
Max Frequency1.47059 GHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates1.5e+06
Number of I/Os252
Number of Registers38400
Operating Supply Voltage1.5 V
RAM Size33.8 kB
Speed Grade2
Dimensions
Height1.73 mm
Length27 mm
Width27 mm

Documents

Download datasheets and manufacturer documentation for Microchip AFS1500-2FG676.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AFS1500-2FG676.

Related Parts

Descriptions

Descriptions of Microchip AFS1500-2FG676 provided by its distributors.

FPGA Fusion® Family 1.5M Gates 1470.59MHz 130nm (CMOS) Technology 1.5V 676-Pin FBGA
IC FPGA 8MB FLASH 1.5M 676-FBGA
IC FPGA 252 I/O 676FBGA
IC FPGA 158 I/O 208QFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins676
Weight400.011771 mg
Technical
Max Frequency1.47059 GHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates1.5e+06
Number of I/Os252
Number of Registers38400
Operating Supply Voltage1.5 V
RAM Size33.8 kB
Speed Grade2
Dimensions
Height1.73 mm
Length27 mm
Width27 mm

Documents

Download datasheets and manufacturer documentation for Microchip AFS1500-2FG676.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements