Microchip AFS1500-1FG256K

FPGA Fusion Family 1.5M Gates 1282.05MHz 130nm Technology 1.5V 256-Pin FBGA Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Technical
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Gates1.5e+06
Number of I/Os119
RAM Size33.8 kB

Documents

Download datasheets and manufacturer documentation for Microchip AFS1500-1FG256K.

SHENGYU ELECTRONICS
Datasheet294 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AFS1500-1FG256K.

Related Parts

Descriptions

Descriptions of Microchip AFS1500-1FG256K provided by its distributors.

FPGA Fusion Family 1.5M Gates 1282.05MHz 130nm Technology 1.5V 256-Pin FBGA Tray
Afs1500-1Fg256K 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip AFS1500-1FG256K
IC FPGA 8MB FLASH 1.5M 256-FBGA
Fusion FPGA, 1.5M System Gates

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Technical
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Gates1.5e+06
Number of I/Os119
RAM Size33.8 kB

Documents

Download datasheets and manufacturer documentation for Microchip AFS1500-1FG256K.

SHENGYU ELECTRONICS
Datasheet294 pages11 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements