Durakool AFM220-310

Mercury Disp Contactor Dpst-no 24VDC 20A
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for AFM220-310. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Coil Resistance144 Ω
Coil Voltage (DC)24 V
Throw ConfigurationDPST
Dimensions
Height61.47 mm
Width58.67 mm

Documents

Download datasheets and manufacturer documentation for Durakool AFM220-310.

Farnell
Datasheet28 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Durakool AFM220-310.

Descriptions

Descriptions of Durakool AFM220-310 provided by its distributors.

MERCURY DISP CONTACTOR DPST-NO 24VDC 20A
Relay, Mercury, Dpst-No, 600Vac, 20A; Product Range:Afm Series; Contact Configuration:Dpst-No; Coil Voltage:24Vdc; Contact Current:20A; Relay Mounting:Panel Mount; Relay Terminals:Quick Connect; Contact Voltage Vac:600V Rohs Compliant: No |Durakool AFM220-310

Technical Specifications

Technical
Coil Resistance144 Ω
Coil Voltage (DC)24 V
Throw ConfigurationDPST
Dimensions
Height61.47 mm
Width58.67 mm

Documents

Download datasheets and manufacturer documentation for Durakool AFM220-310.

Farnell
Datasheet28 pages20 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant