Orion AFM-01NC

Air-flow switch, NC with mounting clip and clamp (for attaching to existing fan assembly).
In Stock

Price and Stock

Technical Specifications

Physical
MountClamp
Technical
Current Rating500 mA
Voltage Rating240 V
Dimensions
Length34.036 mm

Documents

Download datasheets and manufacturer documentation for Orion AFM-01NC.

RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Orion
Datasheet1 page9 years ago
Master Electronics
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page8 years ago

Inventory History

3 month trend:
+50.66%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8536.50.9065

Engineering Resources

View Evaluation kits and Reference designs for Orion AFM-01NC.

Descriptions

Descriptions of Orion AFM-01NC provided by its distributors.

Air-flow switch, NC with mounting clip and clamp (for attaching to existing fan assembly).
AIR-FLOW SWITCH, NC W/MOUNT CLIP & CLAMP; Flow Rate Min:-; Flow Rate Max:-; Supply Voltage Min:-; Supply Voltage Max:-; Accuracy:-; Product Range:AFM Series; Port Size:-; Pressure Max:-; Supply Voltage DC Max:- RoHS Compliant: Yes
Air Flow Switch, NC, Clip and Clamp, 240 VAC VDC, 10W, AFM Series | Orion Fans AFM-01NC

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFM-01NC.
  • AFM01NC

Technical Specifications

Physical
MountClamp
Technical
Current Rating500 mA
Voltage Rating240 V
Dimensions
Length34.036 mm

Documents

Download datasheets and manufacturer documentation for Orion AFM-01NC.

RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Orion
Datasheet1 page9 years ago
Master Electronics
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page8 years ago

Compliance

Environmental Classification
RoHSCompliant