Texas Instruments AFE5803ZCF

IC AFE 8CH ULTRASOUND 135NFBGA / AFE General Purpose 8 ADC 14bit 1.8V/3.3V/5V 135-Pin BGA Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins135
Technical
Ambient Temperature Range High85 °C
InterfaceLVDS
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Power Dissipation190 mW
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage1.7 V
Nominal Supply Current133 mA
Number of A/D Converters8
Number of Channels8
Number of Converters8
Number of Inputs8
Operating Supply Current210 mA
Resolution1.75 B
Sampling Rate65 Msps
Schedule B8542390000
TypeGeneral Purpose
Dimensions
Height1.72 mm
Length9 mm
Thickness1.26 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE5803ZCF.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet52 pages11 years ago
Datasheet52 pages12 years ago
Technical Drawing2 pages16 years ago
Arrow.cn
Datasheet52 pages7 years ago
Upverter
Technical Drawing67 pages8 years ago

Inventory History

3 month trend:
-90.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AFE5803ZCF.

Related Parts

Descriptions

Descriptions of Texas Instruments AFE5803ZCF provided by its distributors.

IC AFE 8CH ULTRASOUND 135NFBGA / AFE General Purpose 8 ADC 14bit 1.8V/3.3V/5V 135-Pin BGA Tray
Fully Integrated, 8-Channel Ultrasound Analog Front End 135-NFBGA 0 to 85
AFE5803 135-BGA LVDS ACTIVE (Last Updated: 5days ago) analog front end ic 1.7V~1.9V 65Msps 85C 190mW
SPECIALTY ANALOG CIRCUIT PBGA135
Inte. 8-Ch Ultrasound Analog Front End
AFE5803 FULLY INTEGRATED, 8-CHAN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins135
Technical
Ambient Temperature Range High85 °C
InterfaceLVDS
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Power Dissipation190 mW
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage1.7 V
Nominal Supply Current133 mA
Number of A/D Converters8
Number of Channels8
Number of Converters8
Number of Inputs8
Operating Supply Current210 mA
Resolution1.75 B
Sampling Rate65 Msps
Schedule B8542390000
TypeGeneral Purpose
Dimensions
Height1.72 mm
Length9 mm
Thickness1.26 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE5803ZCF.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet52 pages11 years ago
Datasheet52 pages12 years ago
Technical Drawing2 pages16 years ago
Arrow.cn
Datasheet52 pages7 years ago
Upverter
Technical Drawing67 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago