TE Connectivity / DEUTSCH AFD57-10-6PN-6117-LC

Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountFree Hanging
Number of Pins6
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeCircular, Crimp, Plug
Contact GenderMale
Current Rating7.5 A
Fastening TypeBayonet
FeaturesShielded
GenderMale
Military StandardMIL-DTL-26482
Number of Contacts6
Number of Positions6
PackagingBulk
TerminationCrimp
Voltage Rating2.3 kV

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH AFD57-10-6PN-6117-LC.

Newark
Datasheet37 pages16 years ago
Datasheet37 pages0 years ago
Farnell
Datasheet37 pages16 years ago
Datasheet7 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH AFD57-10-6PN-6117-LC.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH AFD57-10-6PN-6117-LC provided by its distributors.

Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Circular Connector, Plug, 6 Position, 10-6, In Line
CIRCULAR, SIZE 10, 6WAY, PIN (L/C)
TE Connectivitys DEUTSCH AFD series connectors are MIL-DTL-26482 Series II-qualified connectors. They feature bayonet coupling and rear release contacts in a miniature circular connector system with environmental sealing. This series features four receptacle mounting styles: square flange, wide square flange, cable connecting, and single-hole mount. Plugs are available with and without EMI fingers.

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH/TE CONNECTIVITY
  • TE DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFD57-10-6PN-6117 LC
  • AFD57-10-6PN-6117LC

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountFree Hanging
Number of Pins6
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeCircular, Crimp, Plug
Contact GenderMale
Current Rating7.5 A
Fastening TypeBayonet
FeaturesShielded
GenderMale
Military StandardMIL-DTL-26482
Number of Contacts6
Number of Positions6
PackagingBulk
TerminationCrimp
Voltage Rating2.3 kV

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH AFD57-10-6PN-6117-LC.

Newark
Datasheet37 pages16 years ago
Datasheet37 pages0 years ago
Farnell
Datasheet37 pages16 years ago
Datasheet7 pages22 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSNon-Compliant