TE Connectivity AFD56-14-5PY-LC

Circular, Size 14, 5WAY, Pin (l/c)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
MountFree Hanging
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeCircular, Crimp, Plug
Contact GenderMale
Current Rating7.5 A
Fastening TypeBayonet
GenderMale
Military StandardMIL-DTL-26482
Number of Contacts5
Number of Positions5
PackagingBulk
TerminationCrimp
Voltage Rating2.3 kV

Documents

Download datasheets and manufacturer documentation for TE Connectivity AFD56-14-5PY-LC.

element14 APAC
Datasheet37 pages16 years ago
Farnell
Datasheet7 pages22 years ago
Newark
Datasheet37 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity AFD56-14-5PY-LC.

Related Parts

Descriptions

Descriptions of TE Connectivity AFD56-14-5PY-LC provided by its distributors.

CIRCULAR, SIZE 14, 5WAY, PIN (L/C)
Circular Connector, Plug, 5 Position, 14-5, Cable; Product Range:Afd Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:5Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Bayonet Rohs Compliant: No |Deutsch Te Connectivity AFD56-14-5PY-LC
CIRCULAR, SIZE 14, 5WAY, PIN (L/C); Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:14; Insert Arrangement:14-5; No. of Positions:5; SVHC:No SVHC (18-Jun-2012); Series:AFD; Approval Category:MIL-C-26482 Series II

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
MountFree Hanging
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeCircular, Crimp, Plug
Contact GenderMale
Current Rating7.5 A
Fastening TypeBayonet
GenderMale
Military StandardMIL-DTL-26482
Number of Contacts5
Number of Positions5
PackagingBulk
TerminationCrimp
Voltage Rating2.3 kV

Documents

Download datasheets and manufacturer documentation for TE Connectivity AFD56-14-5PY-LC.

element14 APAC
Datasheet37 pages16 years ago
Farnell
Datasheet7 pages22 years ago
Newark
Datasheet37 pages0 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant