TE Connectivity AFD51-14-18PW-LC

Conn Rcpt Hsng Male 18POS Inline
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
MountFree Hanging
Technical
Connector TypeCircular, Crimp, Receptacle
Fastening TypeBayonet
GenderReceptacle
Number of Contacts18
Number of Positions18
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity AFD51-14-18PW-LC.

Newark
Datasheet37 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity AFD51-14-18PW-LC.

Related Parts

Descriptions

Descriptions of TE Connectivity AFD51-14-18PW-LC provided by its distributors.

CONN RCPT HSNG MALE 18POS INLINE
Circular Connector, Receptacle, 18 Position, 14-18, In Line; Product Range:Afd Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:18Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: No |Deutsch Te Connectivity AFD51-14-18PW-LC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialAluminium
MountFree Hanging
Technical
Connector TypeCircular, Crimp, Receptacle
Fastening TypeBayonet
GenderReceptacle
Number of Contacts18
Number of Positions18
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity AFD51-14-18PW-LC.

Newark
Datasheet37 pages0 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSCompliant