ABB Control AF80-30-00-13

Contactor, 3-P N/O, 100-250VAC/DC Coil, No Auxiliary Contact Incl'd, AC1=125A, AC3=80A
Datasheet

Price and Stock

Technical Specifications

Technical
Coil Voltage (AC)250 V
Coil Voltage (DC)250 V
Contact Current Rating125 A
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Number of Poles3
Operating Supply Voltage690 V
Power Rating37 kW
TerminationScrew
Throw Configuration3P
Dimensions
Depth116 mm
Length70 mm
Width125.5 mm

Documents

Download datasheets and manufacturer documentation for ABB Control AF80-30-00-13.

Farnell
Datasheet3 pages7 years ago
Newark
Datasheet1 page9 years ago
Master Electronics
Datasheet226 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages4 years ago

Inventory History

3 month trend:
+21.43%

Engineering Resources

View Evaluation kits and Reference designs for ABB Control AF80-30-00-13.

Descriptions

Descriptions of ABB Control AF80-30-00-13 provided by its distributors.

Contactor, 3-P N/O, 100-250VAC/DC Coil, No Auxiliary Contact Incl'd, AC1=125A, AC3=80A
ABB, AF80-30-00-13, 3 Pole, 80 Amps, 100-250V AC/DC Coil, IEC Rated Contactor
AF80-30-00-13 CONTACTOR 3P 37kW 80A AC3, COIL 100-250V50/60HZ 100-250VDC
IEC Contactor, 100 VAC/250 VDC Coil, 115 A Max Load, 3NO, 3 Poles.
AF80-30-00-13 - ABB AF80-30-00-13, CTR,3P,80A,100-250VAC/DC,1/1
CONTACTOR, 3PST-NO, 690V, DINRAIL; Load Current Inductive: 80A; Relay Mounting: DIN Rail; Operating Voltage: 690V; Contact Configuration: 3PST-NO; No. of Poles: 3 Pole; Switching Power AC3: 37kW; Switching Current AC1: 125A; Coil Voltage VAC Nom: 250V; Coil Voltage VDC Nom: 250V; Switching Power AC1: -; Load Current Resistive: 125A; Switching Current AC3: 80A; Product Range: AF80 Series

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB LTD
  • ABB INC
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Installation Products Inc
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • ABB AUTOMATION INC
  • ABB (Conrad Elektronik BV)
  • Ocal by ABB
  • Carlon by ABB
  • Catamount by ABB

Technical Specifications

Technical
Coil Voltage (AC)250 V
Coil Voltage (DC)250 V
Contact Current Rating125 A
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Number of Poles3
Operating Supply Voltage690 V
Power Rating37 kW
TerminationScrew
Throw Configuration3P
Dimensions
Depth116 mm
Length70 mm
Width125.5 mm

Documents

Download datasheets and manufacturer documentation for ABB Control AF80-30-00-13.

Farnell
Datasheet3 pages7 years ago
Newark
Datasheet1 page9 years ago
Master Electronics
Datasheet226 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages4 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSNon-Compliant