ABB Control AF40-30-00-13

Contactor Relays Are Used For Controlling Power Circuits Up To 690 VAC and 220 VDC
Datasheet

Price and Stock

Technical Specifications

Technical
Coil Voltage (AC)250 V
Coil Voltage (DC)250 V
Contact Current Rating70 A
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Number of Poles3
Operating Supply Voltage690 V
Power Rating18.5 kW
TerminationScrew
Throw Configuration3P
Dimensions
Depth111 mm
Length55 mm
Width125.5 mm

Documents

Download datasheets and manufacturer documentation for ABB Control AF40-30-00-13.

Farnell
Datasheet3 pages7 years ago
Newark
Datasheet1 page9 years ago
Master Electronics
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet226 pages11 years ago

Inventory History

3 month trend:
-10.24%

Engineering Resources

View Evaluation kits and Reference designs for ABB Control AF40-30-00-13.

Descriptions

Descriptions of ABB Control AF40-30-00-13 provided by its distributors.

Contactor Relays Are Used For Controlling Power Circuits Up To 690 VAC and 220 VDC
Contactor, 3-P N/O, 100-250VAC/DC Coil, No Auxiliary Contacts, AC3=40A, AC1=70A
ABB, AF40-30-00-13, 3 Pole, 40 Amps, 100-250V AC/DC Coil, IEC Rated Contactor
AF40-30-00-13 CONTACTOR 3P 18.5kW 40A AC3, COIL 100-250V50/60HZ 100-250VDC
AF IEC Contactor, 100 VAC/250 VDC Coil, 60 A Max Load, 3NO, 3 Poles.
Contactor, NEMA,3 Pole,42A,230-240VAC@60Hz,220-230VAC@50Hz Coil, DIN/Panel Mount | ABB AF40-30-00-13
AF40-30-00-13 - ABB AF40-30-00-13, CTR,3P,42A,100-250VAC/DC
CONTACTOR, 3PST-NO, 690V, DINRAIL; Load Current Inductive: 40A; Relay Mounting: DIN Rail; Operating Voltage: 690V; Contact Configuration: 3PST-NO; No. of Poles: 3 Pole; Switching Power AC3: 18.5kW; Switching Current AC1: 70A; Coil Voltage VAC Nom: 250V; Coil Voltage VDC Nom: 250V; Switching Power AC1: -; Load Current Resistive: 70A; Switching Current AC3: 40A; Product Range: AF40 Series

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB LTD
  • ABB INC
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Installation Products Inc
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • ABB AUTOMATION INC
  • ABB (Conrad Elektronik BV)
  • Ocal by ABB
  • Carlon by ABB
  • Catamount by ABB

Technical Specifications

Technical
Coil Voltage (AC)250 V
Coil Voltage (DC)250 V
Contact Current Rating70 A
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Number of Poles3
Operating Supply Voltage690 V
Power Rating18.5 kW
TerminationScrew
Throw Configuration3P
Dimensions
Depth111 mm
Length55 mm
Width125.5 mm

Documents

Download datasheets and manufacturer documentation for ABB Control AF40-30-00-13.

Farnell
Datasheet3 pages7 years ago
Newark
Datasheet1 page9 years ago
Master Electronics
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet226 pages11 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSNon-Compliant