📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Panasonic ADY10024

Relay, 1 Form A (n/o), 24 V (DC), 2880 Ω, 10 A, 125 V (DC), 250 V (AC), Monostable, ADY10024
$ 10.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ADY10024.

IHS

Datasheet5 pages11 years ago

Electro Sonic

Newark

Panasonic

Burklin Elektronik

Inventory History

3 month trend:
-22.18%

CAD Models

Download Panasonic ADY10024 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

PanasonicDE1A-24V
Relay Power SPST-NO 250VAC 24VDC PC Pins Through Hole Tube/Case
PanasonicDE1A-L2-24V
AgSnO2 24V Normal Open:1A(SPST-Normal Open) DIP,12.5x25mm Magnetic Latching Relays ROHS
PanasonicDE1A1B-L2-24V
Electromechanical Relay SPST-NO/SPST-NC 8A 24VDC 2.88KOhm Through Hole

Descriptions

Descriptions of Panasonic ADY10024 provided by its distributors.

Relay, 1 Form A (N/O), 24 V (DC), 2880 Ω, 10 A, 125 V (DC), 250 V (AC), monostable, ADY10024
Electromechanical Relay SPST-NO 10A 24VDC 2.88Ohm Through Hole
ADY Series SPST-NO 10 A 24 VDC Through Hole Electromechanical Relay
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output
Relay, Spst-No, 250Vac, 30Vdc, 10A; Contact Configuration:Spst-No; Coil Voltage:24Vdc; Contact Current:10A; Product Range:Dy(Ady) Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage Vac:250Vac; Relay Terminals:Solder Rohs Compliant: Yes |Panasonic ADY10024

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America