Analog Devices ADXL326BCPZ

Analog Devices - ADXL326BCPZ - Mems Accelerometer, 3-AXIS, Analogue, X, Y, Z, ± 16G, 1.8 V, 3.6 V, Lfcsp
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins16
Technical
-3db Bandwidth1.6 kHz
AxisX, Y, Z
Bandwidth550 Hz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current350 µA
Operating Supply Current350 µA
Output TypeAnalog
Schedule B9031808080
Sensitivity (mV/g)57 mV/g
TerminationSMD/SMT
Dimensions
Depth4 mm
Height1.43 mm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL326BCPZ.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet16 pages14 years ago
Datasheet17 pages14 years ago
element14 APAC
Datasheet17 pages14 years ago
Datasheet17 pages14 years ago
iiiC
Datasheet16 pages14 years ago

Inventory History

3 month trend:
-5.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADXL326BCPZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADXL326BCPZ provided by its distributors.

ANALOG DEVICES - ADXL326BCPZ - MEMS Accelerometer, 3-Axis, Analogue, X, Y, Z, ± 16g, 1.8 V, 3.6 V, LFCSP
Accelerometer Triple ¡À16g 2.5V/3.3V 51mV/g to 63mV/g 16-Pin LFCSP EP Tray
Small, Low Power, 3-Axis ±16 g Accelerometer
Motion & Position Sensors Accelerometers Small 3-Axis +/-16 g Low Powe
Mems Accelerometers, 16G; Mems Sensor Output:Analogue; Measurement Axis:X, Y, Z; Acceleration Range:± 16G; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Sensor Case Style:Lfcsp-Lq; No. Of Pins:16Pins; Sensitivity Typ:57Mv/G Rohs Compliant: Yes |Analog Devices ADXL326BCPZ
Output Type = Analogue / Measurement Axis = Y / Measurement Axis = X / Measurement Axis = Z / Sensitivity = 1 % / Sensor Type = Acceleration / Acceleration Range = ±16 g / Supply Current uA = 350 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LFCSP / Pins = 16 / Mounting Type = SMD / Packaging = Tray / Length mm = 5 / Width mm = 4 / Height mm = 1.4 / Suitable for = Cost-sensitive, low power, motion- and tilt-sensing applications / Suitable for = Mobile devices / Suitable for = Gaming systems / Suitable for = Disk drive protection / Suitable for = Image stabilization / Suitable for = Sports and health devices

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADXL326BCPZ .
  • ADXL326BCPZ.

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins16
Technical
-3db Bandwidth1.6 kHz
AxisX, Y, Z
Bandwidth550 Hz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current350 µA
Operating Supply Current350 µA
Output TypeAnalog
Schedule B9031808080
Sensitivity (mV/g)57 mV/g
TerminationSMD/SMT
Dimensions
Depth4 mm
Height1.43 mm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL326BCPZ.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet16 pages14 years ago
Datasheet17 pages14 years ago
element14 APAC
Datasheet17 pages14 years ago
Datasheet17 pages14 years ago
iiiC
Datasheet16 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements