Analog Devices ADXL320JCP

ANALOG DEVICES ADXL320JCP MEMS Accelerometer, Dual-Axis, Analogue, X, Y, 5g, 2.4 V, 5.25 V, LFCSP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Frequency5.5 kHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature-20 °C
Min Supply Voltage2.4 V
Nominal Supply Current480 µA
Operating Supply Current480 µA
Output TypeAnalog
Sensitivity (mV/g)174 mV/g
TerminationSMD/SMT
Dimensions
Depth4 mm
Height1.43 mm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL320JCP.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet16 pages16 years ago
Farnell
Datasheet17 pages16 years ago
Datasheet16 pages19 years ago
iiiC
Datasheet16 pages16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 7 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADXL320JCP.

Descriptions

Descriptions of Analog Devices ADXL320JCP provided by its distributors.

ANALOG DEVICES ADXL320JCP MEMS Accelerometer, Dual-Axis, Analogue, X, Y,5g, 2.4 V, 5.25 V, LFCSP
Accelerometer Dual ±5g 2.4V to 5.25V 156mV/g to 192mV/g 16-Pin LFCSP EP Tray
Small and Thin, ±5 g Accelerometer
IC ACCELEROMETER DUAL +/-5G LFCSP-16
IC,ADXL320JCP,NO 2 AXIS 2 G LO W COST ACCELER <NV
IC ACCELEROMETER DUAL-AX 16LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Frequency5.5 kHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature-20 °C
Min Supply Voltage2.4 V
Nominal Supply Current480 µA
Operating Supply Current480 µA
Output TypeAnalog
Sensitivity (mV/g)174 mV/g
TerminationSMD/SMT
Dimensions
Depth4 mm
Height1.43 mm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL320JCP.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet16 pages16 years ago
Farnell
Datasheet17 pages16 years ago
Datasheet16 pages19 years ago
iiiC
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements