Analog Devices ADXL313WACPZ-RL7

Digital Accelerometer, 3 Axis, ±0.5/±1/±2/±4g, Automotive, 32-Pin LFCSP, T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins32
Technical
-3db Bandwidth1.6 kHz
AxisX, Y, Z
Bandwidth3.125 Hz
Frequency5 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current170 µA
Operating Supply Current170 µA
Output TypeDigital
PackagingCut Tape
Schedule B9031808080
Dimensions
Height1.55 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL313WACPZ-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Upverter
Datasheet28 pages10 years ago
Newark
Datasheet28 pages5 years ago
Datasheet29 pages8 years ago
element14 APAC
Datasheet29 pages8 years ago
Datasheet29 pages8 years ago
Farnell
Datasheet28 pages8 years ago
Arrow.cn
Datasheet28 pages10 years ago

Inventory History

3 month trend:
-2.06%

Alternate Parts

Price @ 1000
$ 6.89
$ 7.498
$ 7.498
Stock
227,406
193,730
193,730
Authorized Distributors
10
6
6
Case/Package
-
-
-
Number of Pins
32
32
32
Resolution
-
-
-
Bandwidth
3.125 Hz
-
-
Interface
-
-
-
Nominal Supply Current
170 µA
170 µA
170 µA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Evaluation Kit
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADXL313WACPZ-RL7.

Related Parts

Descriptions

Descriptions of Analog Devices ADXL313WACPZ-RL7 provided by its distributors.

Digital Accelerometer, 3 Axis, ±0.5/±1/±2/±4g, Automotive, 32-Pin LFCSP, T/R
.5-4g Digital Output Three-Axi
Analog Devices
X,Y,Z LFCSP-32 Attitude Sensor/Gyroscope ROHS
Product Description Demo for Development.
French Electronic Distributor since 1988
LFCSP32 .5-4G DIG OUTPUT THREE
Mems Accelerometer, X/Y/Z, Digital; Mems Sensor Output:Digital; Measurement Axis:X, Y, Z; Acceleration Range:± 0.5G, ± 1 G, ± 2 G, ± 4 G; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Sensor Case Style:Lfcsp; No. Of Pins:32Pins Rohs Compliant: Yes |Analog Devices ADXL313WACPZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADXL313WACPZ-RL7 .

Technical Specifications

Physical
MountSurface Mount
Number of Pins32
Technical
-3db Bandwidth1.6 kHz
AxisX, Y, Z
Bandwidth3.125 Hz
Frequency5 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current170 µA
Operating Supply Current170 µA
Output TypeDigital
PackagingCut Tape
Schedule B9031808080
Dimensions
Height1.55 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL313WACPZ-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Upverter
Datasheet28 pages10 years ago
Newark
Datasheet28 pages5 years ago
Datasheet29 pages8 years ago
element14 APAC
Datasheet29 pages8 years ago
Datasheet29 pages8 years ago
Farnell
Datasheet28 pages8 years ago
Arrow.cn
Datasheet28 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements