Analog Devices ADXL203CE

Precision ±1.7 g, ±5 g, ±18 g Dual-Axis iMEMS® Accelerometer
Production

Price and Stock

Technical Specifications

Physical
Case/PackageLCC
Contact PlatingGold
Number of Pins8
Technical
-3db Bandwidth2.5 kHz
AxisX, Y
Bandwidth500 mHz
Frequency5.5 kHz
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current700 µA
Operating Supply Current700 µA
Operating Supply Voltage3.3 V
Output TypeAnalog
Schedule B8542390000
Sensitivity (mV/g)1000 mV/g
Dimensions
Depth5 mm
Height1.98 mm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL203CE.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages10 years ago
Datasheet12 pages15 years ago
Datasheet16 pages5 years ago
Upverter
Datasheet16 pages12 years ago
Jameco
Datasheet12 pages18 years ago
Arrow.cn
Datasheet16 pages10 years ago
iiiC
Datasheet16 pages12 years ago
TME
Datasheet12 pages18 years ago

Inventory History

3 month trend:
-16.59%

Alternate Parts

Price @ 1000
$ 31.68
$ 32.8
$ 32.8
Stock
106,193
298,820
298,820
Authorized Distributors
11
9
9
Case/Package
LCC
CLCC
CLCC
Number of Pins
8
8
8
Resolution
-
-
-
Bandwidth
500 mHz
500 mHz
500 mHz
Interface
-
-
-
Nominal Supply Current
700 µA
700 µA
700 µA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
6 V
6 V
6 V
Evaluation Kit
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADXL203CE.

Related Parts

Descriptions

Descriptions of Analog Devices ADXL203CE provided by its distributors.

Precision ±1.7 g, ±5 g, ±18 g Dual-Axis iMEMS® Accelerometer
Accelerometer Dual ±1.7g 3V to 6V 960mV/g to 1040mV/g 8-Pin CLCC Tube
Mems Accelerometer, X/Y, Analogue, Lcc; Mems Sensor Output:Analogue; Measurement Axis:X, Y; Acceleration Range:± 1.7G; Supply Voltage Min:3V; Supply Voltage Max:6V; Sensor Case Style:Lcc; No. Of Pins:8Pins; Sensitivity Typ:1000Mv/G Rohs Compliant: Yes |Analog Devices ADXL203CE
Output Type = Analogue / Measurement Axis = X / Measurement Axis = Y / Sensitivity = 1.5 % / Sensor Type = iMEMS Accelerometer / Acceleration Range = ±1.7 g / Supply Current mA = 700 / Resolution mg = 1 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = CLCC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 2 / Height mm = 5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADXL203CE .
  • ADXL203CE.

Technical Specifications

Physical
Case/PackageLCC
Contact PlatingGold
Number of Pins8
Technical
-3db Bandwidth2.5 kHz
AxisX, Y
Bandwidth500 mHz
Frequency5.5 kHz
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current700 µA
Operating Supply Current700 µA
Operating Supply Voltage3.3 V
Output TypeAnalog
Schedule B8542390000
Sensitivity (mV/g)1000 mV/g
Dimensions
Depth5 mm
Height1.98 mm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL203CE.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages10 years ago
Datasheet12 pages15 years ago
Datasheet16 pages5 years ago
Upverter
Datasheet16 pages12 years ago
Jameco
Datasheet12 pages18 years ago
Arrow.cn
Datasheet16 pages10 years ago
iiiC
Datasheet16 pages12 years ago
TME
Datasheet12 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago