Analog Devices ADXL1002BCPZ

Low Noise, High Frequency +/-50g MEMS Accelerometer
Production

Technical Specifications

Physical
Number of Pins32
Technical
Frequency11 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage3.3 V
Operating Supply Current1 mA
Schedule B8542390000
Dimensions
Height1.85 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL1002BCPZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet14 pages7 years ago

Inventory History

3 month trend:
-19.60%

Alternate Parts

Price @ 1000
$ 51.39
$ 50.604
$ 50.604
Stock
95,989
114,380
114,380
Authorized Distributors
10
6
6
Case/Package
-
-
-
Number of Pins
32
32
32
Resolution
-
-
-
Bandwidth
-
-
-
Interface
-
-
-
Nominal Supply Current
-
-
-
Min Supply Voltage
3.3 V
3.3 V
3.3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Evaluation Kit
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADXL1002BCPZ.

Descriptions

Descriptions of Analog Devices ADXL1002BCPZ provided by its distributors.

Low Noise, High Frequency +/-50g MEMS Accelerometer
Accelerometer Single ±50g 5V 40mV/g 32-Pin LFCSP EP Tray
MEMS ACCELEROMETER, ANALOGUE, X AXIS;
Low Noise 21kHz 50g 1-axis acc
X LFCSP-32 Attitude Sensor/Gyroscope ROHS
Product Description Demo for Development.
French Electronic Distributor since 1988
Mems Accelerometer, Analogue, X Axis; Mems Sensor Output:Analogue; Measurement Axis:X; Acceleration Range:± 50G; Supply Voltage Min:3.3V; Supply Voltage Max:5.25V; Sensor Case Style:Lfcsp-Ep; No. Of Pins:32Pins; Sensitivity Min:- Rohs Compliant: Yes |Analog Devices ADXL1002BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Number of Pins32
Technical
Frequency11 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage3.3 V
Operating Supply Current1 mA
Schedule B8542390000
Dimensions
Height1.85 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL1002BCPZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet14 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements