Panasonic ADW1212HTW

Power Relay 12VDC 16A SPST-NO( (24mm 10mm 18.8mm)) THT
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins5
Technical
Ambient Temperature Range High70 °C
Coil Current33.3 mA
Coil Power400 mW
Coil Resistance360 Ω
Current Rating16 A
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Number of Contacts1
Power Rating400 mW
Switching Current16 A
Throw ConfigurationSPST
Dimensions
Height19.1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ADW1212HTW.

Master Electronics
Datasheet8 pages8 years ago
Future Electronics
Datasheet8 pages8 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet9 pages5 years ago
Burklin Elektronik
Datasheet8 pages8 years ago
Newark
Datasheet1 page10 years ago
Electro Sonic
Datasheet6 pages10 years ago

Inventory History

3 month trend:
+16.02%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ADW1212HTW.

Descriptions

Descriptions of Panasonic ADW1212HTW provided by its distributors.

Power Relay 12VDC 16A SPST-NO( (24mm 10mm 18.8mm)) THT
DW Series SPST 16 A 12V Dual Coil Latching PC Pin Through Hole Power Relay
Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 16 A, 277 V (AC), bistable, ADW1212HTW
Energy Managment RelayDW Relay | Panasonic Electronic Components ADW1212HTW
Relay, Spst-No, 277Vac, 16A; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:16A; Product Range:Dw(Adw1) Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Contact Voltage Vac:277Vac Rohs Compliant: Yes |Panasonic ADW1212HTW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Number of Pins5
Technical
Ambient Temperature Range High70 °C
Coil Current33.3 mA
Coil Power400 mW
Coil Resistance360 Ω
Current Rating16 A
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Number of Contacts1
Power Rating400 mW
Switching Current16 A
Throw ConfigurationSPST
Dimensions
Height19.1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ADW1212HTW.

Master Electronics
Datasheet8 pages8 years ago
Future Electronics
Datasheet8 pages8 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet9 pages5 years ago
Burklin Elektronik
Datasheet8 pages8 years ago
Newark
Datasheet1 page10 years ago
Electro Sonic
Datasheet6 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant