Analog Devices ADV7619KSVZ

TQFP-128_EP Video Interface ICs ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins128
Technical
Frequency297 MHz
InterfaceI2C, I2S
Logic FunctionReceiver
Max Junction Temperature (Tj)125 °C
Max Operating Temperature70 °C
Max Supply Voltage3.46 V
Min Operating Temperature0 °C
Min Supply Voltage3.14 V
Nominal Supply Current1.07 mA
Number of Channels2
Number of Receivers1
Operating Supply Voltage3.3 V
Resolution1 B
Sampling Rate300 Msps
Schedule B8542390000
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7619KSVZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet24 pages10 years ago
Datasheet24 pages12 years ago
Augswan
Datasheet25 pages8 years ago
Upverter
Datasheet24 pages8 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADV7619KSVZ.

Descriptions

Descriptions of Analog Devices ADV7619KSVZ provided by its distributors.

TQFP-128_EP Video Interface ICs ROHS
Dual Port, Xpressview, 3 GHz HDMI Receiver
HDMI Receiver 1RX 128-Pin TQFP EP Tray
Telecom Circuit, 1-Func, CMOS, PQFP128
HDMI RECEIVER, 3GHZ, TQFP-128; IC Interface Type:HDMI; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Interface Case Style:TQFP; No. of Pins:128Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Packaging:Each;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADV7619KSVZ.

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins128
Technical
Frequency297 MHz
InterfaceI2C, I2S
Logic FunctionReceiver
Max Junction Temperature (Tj)125 °C
Max Operating Temperature70 °C
Max Supply Voltage3.46 V
Min Operating Temperature0 °C
Min Supply Voltage3.14 V
Nominal Supply Current1.07 mA
Number of Channels2
Number of Receivers1
Operating Supply Voltage3.3 V
Resolution1 B
Sampling Rate300 Msps
Schedule B8542390000
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7619KSVZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet24 pages10 years ago
Datasheet24 pages12 years ago
Augswan
Datasheet25 pages8 years ago
Upverter
Datasheet24 pages8 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements