Texas Instruments ADS1247

ADC, Delta-Sigma, 32-Bit, 1 Func, 2 Channel, Serial Access, PDSO28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1247.

Augswan

Datasheet106 pages4 years ago

Descriptions

Descriptions of Texas Instruments ADS1247 provided by its distributors.

ADC, Delta-Sigma, 32-Bit, 1 Func, 2 Channel, Serial Access, PDSO28
24-Bit Analog-to-Digital Converters for Temperature Sensors
the ads1246 ads1247 and ads1248 are highly-integrated precision 24-bit analog-to-digital converters (adcs). the ads1246/7/8 feature an onboard low-noise programmable gain amplifier (pga) a precision delta-sigma () adc with a single-cycle settling digital filter and an internal oscillator. the ads1247 and ads1248 also provide a built-in very low drift voltage reference with 10ma output capacity and two matched programmable current digital-to-analog converters (dacs). the ads1246/7/8 provide a complete front-end solution for temperature sensor applications including thermal couples thermistors and rtds. an input multiplexer supports four differential inputs for the ads1248 two for the ads1247 and one for the ads1246. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.