Analog Devices ADR431BRZ

V-Ref Precision 2.5V 30mA 8-Pin SOIC N Tube / IC VREF SERIES 2.5V 8SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current30 mA
Max Output Voltage2.5 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Supply Current800 µA
Number of Channels1
Operating Supply Current800 µA
Output Current30 mA
Output TypeFixed
Output Voltage2.5 V
PackagingBulk
Quiescent Current800 µA
Reference TypeSeries
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient3 ppm/°C
Tolerance0.04 %
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADR431BRZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet8 pages13 years ago
Upverter
Datasheet24 pages15 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
element14 APAC
Datasheet24 pages9 years ago
Datasheet22 pages8 years ago
Datasheet23 pages6 years ago
iiiC
Datasheet24 pages12 years ago
DigiKey
Datasheet24 pages19 years ago

Inventory History

3 month trend:
-23.44%

Alternate Parts

Price @ 1000
$ 7.755
$ 7.67
$ 7.67
Stock
464,421
440,075
440,075
Authorized Distributors
11
8
8
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
30 mA
30 mA
30 mA
Min Input Voltage
4.5 V
-
-
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.04 %
0.04 %
0.04 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
3 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADR431BRZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADR431BRZ provided by its distributors.

V-Ref Precision 2.5V 30mA 8-Pin SOIC N Tube / IC VREF SERIES 2.5V 8SOIC
Series Voltage Reference, 2.500V, +/-0.04%, 3ppm/°C, -40÷125°C; ADR431BRZ-REEL7
Ultralow Noise XFET® Voltage References with Current Sink and Source Capability
VOLT REF, 2.5V, NSOIC-8, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8
VOLT REF, 2.5V, NSOIC-8, -40 TO 125DEG C; Voltage Reference Type:Series; Product Range:ADR431 Series; Initial Accuracy:1mV; Temperature Coefficient:3ppm/°C; IC Case / Package:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR431BRZ .
  • ADR431BRZ.

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current30 mA
Max Output Voltage2.5 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Supply Current800 µA
Number of Channels1
Operating Supply Current800 µA
Output Current30 mA
Output TypeFixed
Output Voltage2.5 V
PackagingBulk
Quiescent Current800 µA
Reference TypeSeries
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient3 ppm/°C
Tolerance0.04 %
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADR431BRZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet8 pages13 years ago
Upverter
Datasheet24 pages15 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
element14 APAC
Datasheet24 pages9 years ago
Datasheet22 pages8 years ago
Datasheet23 pages6 years ago
iiiC
Datasheet24 pages12 years ago
DigiKey
Datasheet24 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements