Analog Devices ADR431BRMZ-R7

VOLT REF, 2.5V, MSOP-8, -40 TO 125DEG C; Available until stocks are exhausted
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Max Input Voltage18 V
Max Operating Temperature125 °C
Max Output Current30 mA
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Supply Current800 µA
Number of Channels1
Operating Supply Current800 µA
Output Current30 mA
Output TypeFixed
Output Voltage2.5 V
Quiescent Current800 µA
Reference TypeSeries
Schedule B8542390000
Temperature Coefficient3 ppm/°C
Tolerance0.04 %

Documents

Download datasheets and manufacturer documentation for Analog Devices ADR431BRMZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet24 pages9 years ago
Datasheet8 pages13 years ago
Upverter
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet24 pages15 years ago
Newark
Datasheet23 pages6 years ago
SHENGYU ELECTRONICS
Datasheet22 pages8 years ago

Inventory History

3 month trend:
-9.35%

Alternate Parts

Price @ 1000
$ 7.61
$ 7.67
$ 7.67
Stock
90,193
161,410
161,410
Authorized Distributors
9
7
7
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Max Output Current
30 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
-
2.503 V
2.503 V
Tolerance
0.04 %
0.04 %
0.04 %
Temperature Coefficient
3 ppm/°C
1 ppm/°C
1 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADR431BRMZ-R7.

Related Parts

Descriptions

Descriptions of Analog Devices ADR431BRMZ-R7 provided by its distributors.

VOLT REF, 2.5V, MSOP-8, -40 TO 125DEG C; Available until stocks are exhausted
Ultralow Noise XFET® Voltage References with Current Sink and Source Capability
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8
V-Ref Precision 2.5V 30mA 8-Pin MSOP T/R
VOLT REF, 2.5V, MSOP-8, -40 TO 125DEG C; Voltage Reference Type:Series; Product Range:ADR431 Series; Initial Accuracy:1mV; Temperature Coefficient:3ppm/°C; IC Case / Package:MSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Max Input Voltage18 V
Max Operating Temperature125 °C
Max Output Current30 mA
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Supply Current800 µA
Number of Channels1
Operating Supply Current800 µA
Output Current30 mA
Output TypeFixed
Output Voltage2.5 V
Quiescent Current800 µA
Reference TypeSeries
Schedule B8542390000
Temperature Coefficient3 ppm/°C
Tolerance0.04 %

Documents

Download datasheets and manufacturer documentation for Analog Devices ADR431BRMZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet24 pages9 years ago
Datasheet8 pages13 years ago
Upverter
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet24 pages15 years ago
Newark
Datasheet23 pages6 years ago
SHENGYU ELECTRONICS
Datasheet22 pages8 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements