Analog Devices ADR431BRMZ

Ultralow Noise XFET® Voltage References with Current Sink and Source Capability
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Max Input Voltage18 V
Max Operating Temperature125 °C
Max Output Current20 mA
Max Output Voltage2.503 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Supply Current800 µA
Operating Supply Current800 µA
Output Current30 mA
Output TypeFixed
Output Voltage2.5 V
PackagingCut Tape
Reference TypeSeries
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient1 ppm/°C
Tolerance0.04 %
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADR431BRMZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet24 pages9 years ago
Datasheet8 pages13 years ago
Upverter
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet24 pages15 years ago
Augswan
Datasheet22 pages8 years ago
element14 APAC
Datasheet23 pages6 years ago

Inventory History

3 month trend:
-5.30%

Alternate Parts

Price @ 1000
$ 7.67
$ 7.61
$ 7.61
Stock
161,410
90,193
90,193
Authorized Distributors
7
9
9
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Max Output Current
20 mA
30 mA
30 mA
Min Input Voltage
-
-
-
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.503 V
-
-
Tolerance
0.04 %
0.04 %
0.04 %
Temperature Coefficient
1 ppm/°C
3 ppm/°C
3 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADR431BRMZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADR431BRMZ provided by its distributors.

Ultralow Noise XFET® Voltage References with Current Sink and Source Capability
V-Ref Precision 2.5V 20mA 8-Pin SOIC N Tube
VOLT REF, 2.5V, MSOP-8, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8
VOLT REF, 2.5V, MSOP-8, -40 TO 125DEG C; Voltage Reference Type:Series; Product Range:ADR431 Series; Initial Accuracy:1mV; Temperature Coefficient:3ppm/°C; IC Case / Package:MSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Max Input Voltage18 V
Max Operating Temperature125 °C
Max Output Current20 mA
Max Output Voltage2.503 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Supply Current800 µA
Operating Supply Current800 µA
Output Current30 mA
Output TypeFixed
Output Voltage2.5 V
PackagingCut Tape
Reference TypeSeries
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient1 ppm/°C
Tolerance0.04 %
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADR431BRMZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet24 pages9 years ago
Datasheet8 pages13 years ago
Upverter
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet24 pages15 years ago
Augswan
Datasheet22 pages8 years ago
element14 APAC
Datasheet23 pages6 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements