Analog Devices ADR431ARMZ

Ultralow Noise XFET® Voltage References with Current Sink and Source Capability
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current30 mA
Max Output Voltage2.5 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Supply Current800 µA
Number of Channels1
Operating Supply Current800 µA
Output Current30 mA
Output TypeFixed
Output Voltage2.5 V
PackagingBulk
Quiescent Current800 µA
Reference TypeSeries
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient10 ppm/°C
Tolerance0.12 %
TopologyBoost
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADR431ARMZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet24 pages9 years ago
Upverter
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet24 pages15 years ago
Farnell
Datasheet8 pages13 years ago
Augswan
Datasheet22 pages8 years ago
element14 APAC
Datasheet23 pages6 years ago
iiiC
Datasheet24 pages12 years ago
DigiKey
Datasheet24 pages19 years ago

Inventory History

3 month trend:
-13.34%

Alternate Parts

Price @ 1000
$ 5.233
$ 5.236
$ 5.236
Stock
244,112
232,621
232,621
Authorized Distributors
9
7
7
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Max Output Current
30 mA
30 mA
30 mA
Min Input Voltage
4.5 V
-
-
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.12 %
0.12 %
0.12 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADR431ARMZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADR431ARMZ provided by its distributors.

Ultralow Noise XFET® Voltage References with Current Sink and Source Capability
VOLT REF, 2.5V, MSOP-8, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
V-Ref Precision 2.5V 30mA 8-Pin MSOP Tube
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8
VOLT REF, 2.5V, MSOP-8, -40 TO 125DEG C; Voltage Reference Type:Series; Product Range:ADR431 Series; Initial Accuracy:3mV; Temperature Coefficient:10ppm/°C; IC Case / Package:MSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR431ARMZ .

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current30 mA
Max Output Voltage2.5 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Supply Current800 µA
Number of Channels1
Operating Supply Current800 µA
Output Current30 mA
Output TypeFixed
Output Voltage2.5 V
PackagingBulk
Quiescent Current800 µA
Reference TypeSeries
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient10 ppm/°C
Tolerance0.12 %
TopologyBoost
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADR431ARMZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet24 pages9 years ago
Upverter
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet24 pages15 years ago
Farnell
Datasheet8 pages13 years ago
Augswan
Datasheet22 pages8 years ago
element14 APAC
Datasheet23 pages6 years ago
iiiC
Datasheet24 pages12 years ago
DigiKey
Datasheet24 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements