📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices ADR366WAUJZ-REEL7

IC VREF SERIES 0.25% TSOT5 Series Voltage Reference IC Fixed 3.3V V ±0.25% 5 mA TSOT-23-5
$ 1.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR366WAUJZ-REEL7.

Augswan

Datasheet20 pages14 years ago

Analog Devices

Upverter

Arrow.cn

Inventory History

3 month trend:
-1.54%

CAD Models

Download Analog Devices ADR366WAUJZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADR366AUJZ-REEL7
IC VREF SERIES 0.25% TSOT5 Series Voltage Reference IC Fixed 3.3V V ±0.25% 5 mA TSOT-23-5
Analog DevicesADR366AUJZ-R2
R-PDSO-G5 Tape & Reel (TR) MATTE TIN Series voltage reference device 5mA 15V 9.3muVp-p 25ppm/C
Analog DevicesADR361AUJZ-REEL7
IC VREF SERIES 0.24% TSOT5 Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA TSOT-23-5

Descriptions

Descriptions of Analog Devices ADR366WAUJZ-REEL7 provided by its distributors.

IC VREF SERIES 0.25% TSOT5 Series Voltage Reference IC Fixed 3.3V V ±0.25% 5 mA TSOT-23-5
Low Power, Low Noise Voltage Reference with Sink/Source Capability, 3.3 VOUT
Three Terminal Voltage Reference, 1 Output, 3.3V, Trim/Adjustable, PDSO5
EAR99 ADR366 Tape & Reel (TR) PRODUCTION (Last Updated: 1month ago) voltage reference device 5mA 18V 9.3muVp-p -40C~125C TA
VOLTAGE REF, SERIES, 3.3V, TSOT-5; Voltage Reference Type: Series - Fixed; Product Range: ADR366 Series; Reference Voltage: 3.3V; Initial Accuracy: 8mV; Temperature Coefficient: ± 25ppm/°C; Voltage Reference Case Style: TSOT; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Input Voltage Max: 15V; Input Voltage Min: 3.6V; Reference Voltage Tolerance: 8mV; Reference Volts: 3.3V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated