Analog Devices ADP3301ARZ-3.3

LDO Regulator Pos 3.3V 0.1A 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Accuracy0.8 %
Dropout Voltage100 mV
Max Input Voltage12 V
Max Operating Temperature85 °C
Max Output Current100 mA
Max Output Voltage5 V
Max Supply Current300 µA
Min Input Voltage3 V
Min Operating Temperature-20 °C
Min Output Voltage2.7 V
Nominal Output Voltage3.3 V
Nominal Supply Current300 µA
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Current300 µA
Output Current100 mA
Output TypeFixed
Output Voltage3.3 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)60 dB
Schedule B8542390000
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3301ARZ-3.3.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet8 pages27 years ago
Newark
Datasheet8 pages27 years ago
SHENGYU ELECTRONICS
Datasheet9 pages27 years ago

Inventory History

3 month trend:
+1.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 7 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP3301ARZ-3.3.

Related Parts

Descriptions

Descriptions of Analog Devices ADP3301ARZ-3.3 provided by its distributors.

LDO Regulator Pos 3.3V 0.1A 8-Pin SOIC N Tube
High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator
ANALOG DEVICES ADP3301ARZ-3.3Fixed LDO Voltage Regulator, 3V to 12V, 100mV Dropout, 3.3Vout, 100mAout, SOIC-8
Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, PDSO8
LDO, FIXED, 3.3V, 0.1A, NSOIC-8, 85DEG C; Available until stocks are exhausted Alternative available
Ldo, Fixed, 3.3V, 0.1A, Nsoic-8, 85Deg C; Output Type:Fixed; Input Voltage Min:3V; Input Voltage Max:12V; No. Of Outputs:-; Output Voltage Min:-; Output Voltage Max:-; Polarity:-; Output Current Max:100Ma; Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADP3301ARZ-3.3

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP3301ARZ-33
  • ADP3301ARZ3.3
  • ADP3301ARZ33

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Accuracy0.8 %
Dropout Voltage100 mV
Max Input Voltage12 V
Max Operating Temperature85 °C
Max Output Current100 mA
Max Output Voltage5 V
Max Supply Current300 µA
Min Input Voltage3 V
Min Operating Temperature-20 °C
Min Output Voltage2.7 V
Nominal Output Voltage3.3 V
Nominal Supply Current300 µA
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Current300 µA
Output Current100 mA
Output TypeFixed
Output Voltage3.3 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)60 dB
Schedule B8542390000
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3301ARZ-3.3.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet8 pages27 years ago
Newark
Datasheet8 pages27 years ago
SHENGYU ELECTRONICS
Datasheet9 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements