Artesyn ADO300-48S12-6L

Module DC-DC 1-OUT 11.77V 26A 300W Through Hole 15-Pin Eighth-Brick
In Stock
Datasheet

Price and Stock

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Operating Temperature85 °C
Max Supply Voltage75 V
Manufacturer Package IdentifierADO300-48S12-6L
Min Operating Temperature-40 °C
Min Supply Voltage36 V
Nominal Supply Current100 mA
Number of Outputs1
Output Current26 A
Output Power300 W
Output Voltage11.82 V
Schedule B8542390000
Switching Frequency150 kHz
Dimensions
Height11.7 mm
Width23.2 mm

Documents

Download datasheets and manufacturer documentation for Artesyn ADO300-48S12-6L.

Sager Power Systems
Datasheet3 pages6 years ago
Electro Sonic
Datasheet6 pages3 years ago
Newark
Datasheet3 pages7 years ago

Inventory History

3 month trend:
-1.90%

Engineering Resources

View Evaluation kits and Reference designs for Artesyn ADO300-48S12-6L.

Descriptions

Descriptions of Artesyn ADO300-48S12-6L provided by its distributors.

Module DC-DC 1-OUT 11.77V 26A 300W Through Hole 15-Pin Eighth-Brick
Dc-Dc Converter, 11.77V, 26A, 300W; Power Supply Applications:Ite; Input Ratio:2:1; Output Power Max:300W; No. Of Outputs:1 Output; Output Voltage - Output 1:11.77V; Output Current - Output 1:26A; Output Voltage - Output 2:- Rohs Compliant: Yes |Artesyn Embedded Technologies ADO300-48S12-6L
DC-DC CONVERTER, 11.77V, 26A; No. of Outputs: 1 Output; Output Power Max: 300W; Output Voltage - Output 1: 11.77V; Output Current - Output 1: 26A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: ADO300 Series; Input Voltage DC Min: 36V; Input Voltage DC Max: 75V; DC / DC Converter Output Type: Fixed, Adjustable; DC / DC Converter Type: Eighth Brick; DC / DC Converter Mounting: Panel; Width: 23.2mm; Height: 11.2mm; Depth: 58.7mm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: CE, CSA, EN, IEC, UL

Manufacturer Aliases

Artesyn has several brands around the world that distributors may use as alternate names. Artesyn may also be known as the following names:

  • Artesyn Embedded Technologies
  • ARTESYN TECHNOLOGIES
  • Artesyn Embedded Power
  • ART
  • ARTESY
  • ARTESYN TECH
  • ARTESYN TECHNOLOGIES INC
  • Artesyn Technologies//division of Astec Power
  • ARTESYN / ADVANCED ENERGY
  • Artesyn Embedded Computing
  • ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDED POWER
  • ARTESYN TECHNOL
  • Advanced Energy - Artesyn
  • Emerson Embedded Power (Artesyn Embedded Technologies)
  • ARTSYN
  • Emerson / Artesyn Technologies
  • ARTYSYN
  • Astec/Artesyn
  • ARTESYN TECHNOLGIES
  • Emerson / Artesyn
  • ARTESYN EMBEDDED TEC
  • ARTYSEN EMBEDDED TECHNOLOGIES
  • Artesyn Embedded Tech(Emerson)
  • ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDE
  • Artesyn by Advanced Energy

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Operating Temperature85 °C
Max Supply Voltage75 V
Manufacturer Package IdentifierADO300-48S12-6L
Min Operating Temperature-40 °C
Min Supply Voltage36 V
Nominal Supply Current100 mA
Number of Outputs1
Output Current26 A
Output Power300 W
Output Voltage11.82 V
Schedule B8542390000
Switching Frequency150 kHz
Dimensions
Height11.7 mm
Width23.2 mm

Documents

Download datasheets and manufacturer documentation for Artesyn ADO300-48S12-6L.

Sager Power Systems
Datasheet3 pages6 years ago
Electro Sonic
Datasheet6 pages3 years ago
Newark
Datasheet3 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant