NVE ADH025-00

"10 Oe Digital Switch, MSOP"
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-ADH025-00Contact
>1wk
ADH025-00Contact
>1wk

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Max Operating Temperature125 °C
Max Output Current20 mA
Max Supply Current4.5 mA
Min Operating Temperature-40 °C
Output Current24 mA
Output Voltage6 V
Sensing MethodHall Effect

Documents

Download datasheets and manufacturer documentation for NVE ADH025-00.

NVE
Datasheet19 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for NVE ADH025-00.

Descriptions

Descriptions of NVE ADH025-00 provided by its distributors.

"10 Oe Digital Switch, MSOP"
SENSOR MAG SW 10G CRS AXS 8-MSOP

Manufacturer Aliases

NVE has several brands around the world that distributors may use as alternate names. NVE may also be known as the following names:

  • NVE CORPORATION
  • NVE Corp/Isolation Products
  • NVE Corp/Sensor Products
  • NVE Corp
  • Non Volatile Electronics (Nve)
  • Nonvolatile Electronics Inc (NVE)
  • NVE CORP/SENSOR PRODUCTS (VA)
  • Non Volatile Electronics

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Max Operating Temperature125 °C
Max Output Current20 mA
Max Supply Current4.5 mA
Min Operating Temperature-40 °C
Output Current24 mA
Output Voltage6 V
Sensing MethodHall Effect

Documents

Download datasheets and manufacturer documentation for NVE ADH025-00.

NVE
Datasheet19 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant