Analog Devices ADF4118YRUZ-RL

Single, Integer-N, 3.0 GHz PLL
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Nominal Supply Current6.5 mA
Operating Supply Current6.5 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4118YRUZ-RL.

Upverter
Datasheet28 pages17 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4118YRUZ-RL.

Descriptions

Descriptions of Analog Devices ADF4118YRUZ-RL provided by its distributors.

Single, Integer-N, 3.0 GHz PLL
OEMs, CMs ONLY (NO BROKERS)
The ADF4116/ADF4117/ADF4118 are frequency synthesizers which can be used to implement local oscillators in the up-conversion and down-conversion sections of wireless receivers and transmitters. They consist of a low-noise digital PFD (Phase Frequency Detector), a precision charge pump, a programmable reference divider, programmable A and B counters and a dual-modulus prescaler (P/P+1). The A (5-bit) and B (13-bit) counters, in conjunction with the dual modulus prescaler (P/P+1), implement an N divider (N= BP+A). In addition, the 14-bit reference counter (R Counter), allows selectable REFIN frequencies at the PFD input. A complete PLL (Phase-Locked Loop) can be implemented if the synthesizer is used with an external loop filter and VCO (Voltage Controlled Oscillator). Control of all the on-chip registers is via a simple 3-wire interface. The devices operate with a 2.7V (± 10%) or 5V (± 10%) power supply and can be powered when not in use.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Nominal Supply Current6.5 mA
Operating Supply Current6.5 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4118YRUZ-RL.

Upverter
Datasheet28 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago