Texas Instruments ADC14DC105CISQE/NOPB

Dual 14-Bit, 105 MSPS A/D Converter with CMOS Outputs 60-WQFN -40 to 85
In Stock
Datasheet

Technical Specifications

Physical
Number of Pins60
Technical
Conversion Rate105 Msps
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Min Operating Temperature-40 °C
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits14
Number of Channels2
Number of Converters2
Operating Supply Voltage3.3 V
Power Consumption800 mW
Resolution1.75 B
Sampling Rate105 Msps
Signal to Noise Ratio (SNR)73 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC14DC105CISQE/NOPB.

Texas Instruments
Datasheet28 pages9 years ago
Datasheet27 pages11 years ago
Datasheet22 pages12 years ago

Inventory History

3 month trend:
+1.55%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC14DC105CISQE/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC14DC105CISQE/NOPB provided by its distributors.

Dual 14-Bit, 105 MSPS A/D Converter with CMOS Outputs 60-WQFN -40 to 85
IC ADC 14BIT PIPELINED 60WQFN / 14 Bit Analog to Digital Converter 2 Input 2 Pipelined 60-WQFN (9x9)
ADC Dual Pipelined 105Msps 14-bit Parallel 60-Pin LLP EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC14DC105CISQENOPB

Technical Specifications

Physical
Number of Pins60
Technical
Conversion Rate105 Msps
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Min Operating Temperature-40 °C
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits14
Number of Channels2
Number of Converters2
Operating Supply Voltage3.3 V
Power Consumption800 mW
Resolution1.75 B
Sampling Rate105 Msps
Signal to Noise Ratio (SNR)73 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC14DC105CISQE/NOPB.

Texas Instruments
Datasheet28 pages9 years ago
Datasheet27 pages11 years ago
Datasheet22 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago