Texas Instruments ADC12L080CIVY/NOPB

12-Bit, 80-MSPS, 450-MHz Input Bandwidth Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Production

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Conversion Rate80 Msps
Integral Nonlinearity (INL)-3.3 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation400 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage3.3 V
PolarityBipolar
Power Consumption425 mW
Resolution1.5 B
Sampling Rate80 Msps
Signal to Noise Ratio (SNR)66 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1.6 mm
Length7 mm
Thickness1.4 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12L080CIVY/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet31 pages9 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages11 years ago
Arrow Electronics
Datasheet25 pages12 years ago
SHENGYU ELECTRONICS
Datasheet33 pages2 years ago

Inventory History

3 month trend:
-2.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC12L080CIVY/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC12L080CIVY/NOPB provided by its distributors.

12-Bit, 80-MSPS, 450-MHz Input Bandwidth Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 32-Pin LQFP T/R
LQFP ADC12L080 ACTIVE (Last Updated: 1day ago) Tray analog digital converter 1.4mm 80Msps 400mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC12L080CIVYNOPB

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Conversion Rate80 Msps
Integral Nonlinearity (INL)-3.3 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation400 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage3.3 V
PolarityBipolar
Power Consumption425 mW
Resolution1.5 B
Sampling Rate80 Msps
Signal to Noise Ratio (SNR)66 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1.6 mm
Length7 mm
Thickness1.4 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12L080CIVY/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet31 pages9 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages11 years ago
Arrow Electronics
Datasheet25 pages12 years ago
SHENGYU ELECTRONICS
Datasheet33 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago