Texas Instruments ADC08D502CIYB/NOPB

Dual-Channel, 8-Bit, 500-MSPS Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85
Production

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold, Tin
Number of Pins128
Technical
Differential Nonlinearity0.6 LSB
Integral Nonlinearity (INL)0.9 LSB
InterfaceLVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation2 W
Max Supply Voltage2 V
Max Supply Voltage (DC)2 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Min Supply Voltage (DC)1.8 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits8
Number of Converters2
Number of Inputs2
Operating Supply Voltage1.9 V
Power Consumption1.4 W
Resolution1 B
Sampling Rate500 Msps
Signal to Noise Ratio (SNR)48 dB
Spurious-free dynamic range (SFDR)55 dB
Supply TypeSingle
Dimensions
Height1.6 mm
Length20 mm
Thickness1.4 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC08D502CIYB/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet48 pages9 years ago
Datasheet47 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet40 pages11 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC08D502CIYB/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC08D502CIYB/NOPB provided by its distributors.

Dual-Channel, 8-Bit, 500-MSPS Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85
2-Channel Dual ADC Folding/Interpolating 500Msps 8-bit Parallel 128-Pin LQFP EP Tray
128-LQFP Exposed Pad ADC08D502 LVDS Parallel ACTIVE (Last Updated: 4days ago) analog digital converter 1.4mm 665mA 500Msps 2W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC08D502CIYBNOPB

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold, Tin
Number of Pins128
Technical
Differential Nonlinearity0.6 LSB
Integral Nonlinearity (INL)0.9 LSB
InterfaceLVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation2 W
Max Supply Voltage2 V
Max Supply Voltage (DC)2 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Min Supply Voltage (DC)1.8 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits8
Number of Converters2
Number of Inputs2
Operating Supply Voltage1.9 V
Power Consumption1.4 W
Resolution1 B
Sampling Rate500 Msps
Signal to Noise Ratio (SNR)48 dB
Spurious-free dynamic range (SFDR)55 dB
Supply TypeSingle
Dimensions
Height1.6 mm
Length20 mm
Thickness1.4 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC08D502CIYB/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet48 pages9 years ago
Datasheet47 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet40 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago