Adafruit Industries ADA1086

Arduino Micro With Headers - 5V 16Mhz - (Atmega32U4 - Assembled)

Submit Request for Quote

Unfortunately we do not know of any distributors for ADA1086. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Engineering Resources

View Evaluation kits and Reference designs for Adafruit Industries ADA1086.

Descriptions

Descriptions of Adafruit Industries ADA1086 provided by its distributors.

Arduino Micro With Headers - 5V 16Mhz - (Atmega32U4 - Assembled)
Squee! It's the cutest, tiniest little Arduino yet! The Arduino Micro packs all of the power of the Arduino Leonardo in a 1.9 x 0.7 (48mm x 18mm) size. Although it may look like a stick of gum, its actually a USB-native 8-bit microcontroller, with 32K of flash, and 2.5K of RAM. You can program it directly via the USB micro connector on one end (or for the advanced users, the 6-pin ISP header). The Arduino Micro is a microcontroller board based on the ATmega32u4 (datasheet), developed in conjunction with Arduino.cc and Adafruit. Onboard is the processor, crystal, micro USB connection with fuse, Reset button, ISP low-level reprogramming header, ON LED, TX and RX LEDs, a extra user pin 13 LED, and a 3.3V regulator. You'll probably also want to pick up a micro-B USB cable to connect this board to your computer You can use it for basic Arduino sketches as well as USB client projects like making it appear as a mouse or keyboard to your computer! Although it is not shield compatible - it does have all the same pins as a Leonardo. Its best for when you want to shrink your project down or use it on a breadboard. This version of the Micro comes with headers pre-soldered on and runs at 5V logic with a 16MHz crystal. For more technical details and starting guides, check out the Arduino website

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AOAFRUIT INDUSTRIES
  • ADAFRUIT INDUST
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1086