Analog Devices AD9834BRUZ

Direct Digital Synthesizer 75MHz 1-DAC 10-Bit Serial 20-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Bandwidth200 kHz
Conversion Rate75 Msps
Frequency75 MHz
Max Operating Temperature105 °C
Max Supply Current5 mA
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Min Supply Voltage (DC)2.3 V
Nominal Output Voltage600 mV
Nominal Supply Current5.8 mA
Number of Bits10
Number of Converters1
Number of D/A Converters1
Number of Outputs1
Operating Supply Current8.7 mA
PackagingBulk
Power Dissipation40 mW
Resolution1.25 B
Schedule B8542390000
Signal to Noise Ratio (SNR)60 dB
TerminationSMD/SMT
Dimensions
Height1.05 mm
Length6.5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9834BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages17 years ago
Datasheet36 pages13 years ago
Farnell
Datasheet32 pages10 years ago
element14 APAC
Datasheet35 pages10 years ago
Augswan
Datasheet1 page21 years ago
iiiC
Datasheet36 pages13 years ago
DigiKey
Datasheet20 pages21 years ago

Inventory History

3 month trend:
-3.86%

Alternate Parts

Price @ 1000
$ 11.216
$ 10.522
$ 10.522
Stock
419,097
601,269
601,269
Authorized Distributors
10
9
9
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Frequency
75 MHz
75 MHz
75 MHz
Data Rate
-
-
-
Interface
-
-
-
Current - Receiving
-
-
-
Current - Transmitting
-
-
-
Sensitivity (dBm)
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9834BRUZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD9834BRUZ provided by its distributors.

Direct Digital Synthesizer 75MHz 1-DAC 10-Bit Serial 20-Pin TSSOP Tube
DIRECT DIGITAL SYNTHESIZER, 105DEGC; Available until stocks are exhausted Alternative available
2.3V~5.5V 28b 10 TSSOP-20 Direct Digital Synthesis (DDS) ROHS
ANALOG DEVICES AD9834BRUZ IC, 10BIT DDS, SMD, 9834, TSSOP20
Data Acquisition ADCs/DACs - Specialized 20mW Power 2.3-5.5V 75MHz
20 mW Power, 2.3 V to 5.5 V, 75 MHz Complete DDS
French Electronic Distributor since 1988
Direct Digital Synthesizer, 105Degc; Ic Function:Direct Digital Synthesizer; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Ic Package Type:Tssop; No. Of Pins:20Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices AD9834BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9834BRUZ .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Bandwidth200 kHz
Conversion Rate75 Msps
Frequency75 MHz
Max Operating Temperature105 °C
Max Supply Current5 mA
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Min Supply Voltage (DC)2.3 V
Nominal Output Voltage600 mV
Nominal Supply Current5.8 mA
Number of Bits10
Number of Converters1
Number of D/A Converters1
Number of Outputs1
Operating Supply Current8.7 mA
PackagingBulk
Power Dissipation40 mW
Resolution1.25 B
Schedule B8542390000
Signal to Noise Ratio (SNR)60 dB
TerminationSMD/SMT
Dimensions
Height1.05 mm
Length6.5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9834BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages17 years ago
Datasheet36 pages13 years ago
Farnell
Datasheet32 pages10 years ago
element14 APAC
Datasheet35 pages10 years ago
Augswan
Datasheet1 page21 years ago
iiiC
Datasheet36 pages13 years ago
DigiKey
Datasheet20 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements