Analog Devices AD9649BCPZ-80

1-Channel Single ADC Pipelined 80Msps 14-bit Parallel/Serial 32-Pin LFCSP EP Tray
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins32
Technical
Differential Nonlinearity0.65 LSB
Integral Nonlinearity (INL)1.75 LSB
InterfaceParallel, SPI, Serial
Max Input Voltage1 V
Max Operating Temperature85 °C
Max Power Dissipation118.3 mW
Max Supply Voltage1.9 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current47 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits14
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage1.8 V
PolarityBipolar
Resolution1.75 B
Sampling Rate80 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)74.7 dB
Supply TypeSingle
Dimensions
Height950 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9649BCPZ-80.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages14 years ago
Augswan
Datasheet33 pages7 years ago
element14 APAC
Datasheet32 pages7 years ago
Newark
Datasheet32 pages8 years ago
Farnell
Datasheet33 pages8 years ago
Datasheet33 pages8 years ago

Inventory History

3 month trend:
-1.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9649BCPZ-80.

Related Parts

Descriptions

Descriptions of Analog Devices AD9649BCPZ-80 provided by its distributors.

1-Channel Single ADC Pipelined 80Msps 14-bit Parallel/Serial 32-Pin LFCSP EP Tray
14-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter
1-CH 14-BIT FLASH METHOD ADC PARALLEL ACCESS QCC32
Adc, 14Bit, 80Msps, Lfcsp-32; Resolution (Bits):14Bit; Sampling Rate:80Msps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V Rohs Compliant: Yes |Analog Devices AD9649BCPZ-80

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9649BCPZ80

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins32
Technical
Differential Nonlinearity0.65 LSB
Integral Nonlinearity (INL)1.75 LSB
InterfaceParallel, SPI, Serial
Max Input Voltage1 V
Max Operating Temperature85 °C
Max Power Dissipation118.3 mW
Max Supply Voltage1.9 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current47 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits14
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage1.8 V
PolarityBipolar
Resolution1.75 B
Sampling Rate80 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)74.7 dB
Supply TypeSingle
Dimensions
Height950 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9649BCPZ-80.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages14 years ago
Augswan
Datasheet33 pages7 years ago
element14 APAC
Datasheet32 pages7 years ago
Newark
Datasheet32 pages8 years ago
Farnell
Datasheet33 pages8 years ago
Datasheet33 pages8 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements