Analog Devices AD8429ARZ

ANALOG DEVICES AD8429ARZ Instrument Amplifier, 1, 150 V, 22 V/s, 15 MHz, 4V to 18V, SOIC
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth15 MHz
Bandwidth15 MHz
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product15 MHz
Input Bias Current300 nA
Input Offset Voltage (Vos)50 µV
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Current7 mA
Min Dual Supply Voltage4 V
Min Operating Temperature-40 °C
Nominal Supply Current6.7 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current6.7 mA
Output Current per Channel35 mA
Power Supply Rejection Ratio (PSRR)130 dB
Resistance10 kΩ
Schedule B8542330000
Slew Rate22 V/µs
Voltage Gain80 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8429ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages13 years ago
Newark
Datasheet21 pages7 years ago
element14 APAC
Datasheet20 pages7 years ago
iiiC
Datasheet20 pages13 years ago

Inventory History

3 month trend:
-7.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8429ARZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8429ARZ provided by its distributors.

ANALOG DEVICES AD8429ARZ Instrument Amplifier, 1, 150 V, 22 V/s, 15 MHz, 4V to 18V, SOIC
Instrumentation Amplifier, 1 Func, 150uV Offset-Max, 15MHz Band Width, PDSO8
1 nV/√Hz Low Noise Instrumentation Amplifier
SP Amp INSTR Amp Single ±18V 8-Pin SOIC N Tube
Instrumentation Amplifier 1 Circuit - 8-SOIC
INSTRUMENTATION AMP, 15MHZ, 134DB, NSOIC;
300nA 150uV 15MHz 1 SOIC-8 Instrumentation OpAmps ROHS
Instrument Amplifier, 15Mhz, 80Db, Soic-8; No. Of Amplifiers:1 Amplifier; Input Offset Voltage:150Μv; Slew Rate:22V/Μs; Bandwidth:15Mhz; Supply Voltage Range:± 4V To ± 18V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Cmrr:134Db Rohs Compliant: Yes |Analog Devices AD8429ARZ .

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8429ARZ .

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth15 MHz
Bandwidth15 MHz
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product15 MHz
Input Bias Current300 nA
Input Offset Voltage (Vos)50 µV
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Current7 mA
Min Dual Supply Voltage4 V
Min Operating Temperature-40 °C
Nominal Supply Current6.7 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current6.7 mA
Output Current per Channel35 mA
Power Supply Rejection Ratio (PSRR)130 dB
Resistance10 kΩ
Schedule B8542330000
Slew Rate22 V/µs
Voltage Gain80 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8429ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages13 years ago
Newark
Datasheet21 pages7 years ago
element14 APAC
Datasheet20 pages7 years ago
iiiC
Datasheet20 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements