Analog Devices AD810AN

Operational Amplifier, 1 Func, PDIP8
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageN
Contact PlatingLead, Tin
Number of Pins8
Technical
-3db Bandwidth80 MHz
Common Mode Rejection Ratio64 dB
Dual Supply Voltage15 V
Input Bias Current2 µA
Input Capacitance2 pF
Input Offset Voltage (Vos)1.5 mV
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-55 °C
Nominal Supply Current8 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current8 mA
Output Current per Channel60 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)72 dB
Quiescent Current8 mA
Schedule B8542330000
Settling Time50 ns
Slew Rate350 V/µs
Supply TypeDual
Voltage Gain88 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD810AN.

Upverter
Datasheet16 pages27 years ago
Analog Devices
Datasheet12 pages10 years ago
Datasheet13 pages17 years ago
Augswan
Datasheet17 pages27 years ago
iiiC
Datasheet16 pages27 years ago

Inventory History

3 month trend:
-0.55%

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD810AN.

Related Parts

Descriptions

Descriptions of Analog Devices AD810AN provided by its distributors.

Operational Amplifier, 1 Func, PDIP8
VIDEO AMP, DISABLE, DIP8, 810; Bandwidth:80MHz; Case style:DIP; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Amplifier IC type:Video; Amplifiers, No. of:1; Base number:810; IC Generic number:810; Logic function number:810; Pins, No. of:8
The AD810 is a composite and HDTV compatible, current feedback, video operational amplifier, ideal for use in systems such as multimedia, digital tape recorders and video cameras. The 0.1 dB flatness specification at bandwidth of 30 MHz (G=+2) and the differential gain and phase of 0.02% and 0.04° (NTSC) make the AD810 ideal for any broadcast quality video system. All these specifications are under load conditions of 150 (ohm) (one 75 (ohm) back terminated cable). The AD810 is ideal for power sensitive applications such as video cameras, offering a low power supply current of 8.0 mA max. The disable feature reduces the power supply current to only 2.1 mA, while the amplifier is not in use, to conserve power. Furthermore the AD810 is specified over a power supply range of ±5 V to ±15 V. The AD810 works well as an ADC or DAC buffer in video systems due to its unity gain bandwidth of 80 MHz. Because the AD810 is a transimedance amplifier, this bancwidth can be maintained over a wide range of gains while featuring a low noise of 2.9 nV/(root)Hz for wide dynamic range applications.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageN
Contact PlatingLead, Tin
Number of Pins8
Technical
-3db Bandwidth80 MHz
Common Mode Rejection Ratio64 dB
Dual Supply Voltage15 V
Input Bias Current2 µA
Input Capacitance2 pF
Input Offset Voltage (Vos)1.5 mV
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-55 °C
Nominal Supply Current8 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current8 mA
Output Current per Channel60 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)72 dB
Quiescent Current8 mA
Schedule B8542330000
Settling Time50 ns
Slew Rate350 V/µs
Supply TypeDual
Voltage Gain88 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD810AN.

Upverter
Datasheet16 pages27 years ago
Analog Devices
Datasheet12 pages10 years ago
Datasheet13 pages17 years ago
Augswan
Datasheet17 pages27 years ago
iiiC
Datasheet16 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago