Analog Devices AD744JRZ

Op Amp Single Precision Amplifier ¡À18V 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth13 MHz
Bandwidth13 MHz
Common Mode Rejection Ratio88 dB
Dual Supply Voltage15 V
Gain Bandwidth Product13 MHz
Input Bias Current100 pA
Input Capacitance5.5 pF
Input Offset Voltage (Vos)300 µV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Power Dissipation500 mW
Max Supply Voltage36 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Min Supply Voltage9 V
Nominal Supply Current3.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.5 mA
Output Current6.25 mA
Output Current per Channel25 mA
Power Dissipation500 mW
Power Supply Rejection Ratio (PSRR)95 dB
Quiescent Current3.5 mA
Response Time500 ns
Schedule B8542330000
Slew Rate75 V/µs
Voltage Gain112.04 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD744JRZ.

Analog Devices
Official datasheet0 pages0 years ago
Factory Futures
Datasheet12 pages23 years ago
Newark
Datasheet15 pages23 years ago
Datasheet13 pages23 years ago
Datasheet13 pages23 years ago
Augswan
Datasheet13 pages23 years ago
TME
Datasheet17 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages23 years ago
Upverter
Technical Drawing1 page19 years ago
iiiC
Datasheet12 pages23 years ago

Inventory History

3 month trend:
-25.21%

Alternate Parts

Price @ 1000
$ 4.966
$ 5.045
$ 5.045
Stock
349,431
199,041
199,041
Authorized Distributors
8
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
75 V/µs
75 V/µs
75 V/µs
Gain Bandwidth Product
13 MHz
13 MHz
13 MHz
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
95 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
3.5 mA
3.5 mA
3.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD744JRZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD744JRZ provided by its distributors.

Op Amp Single Precision Amplifier ¡À18V 8-Pin SOIC N Tube
Precision, 500 ns Settling BiFET Op Amp
ANALOG DEVICES AD744JRZ Operational Amplifier, Single, 13 MHz, 1 Amplifier, 75 V/s,4.5V to18V, SOIC, 8 Pins
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8
OP-AMP, 13MHZ, 0 TO 70DEG C, NSOIC-8; No. of Channels:1Channels; Gain Bandwidth Product:13MHz; Supply Voltage Range:± 4.5V to ± 18V; IC Case / Package:NSOIC; No. of Pins:8Pins; Rail to Rail:-; Input Offset Voltage:2mV RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD744JRZ .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth13 MHz
Bandwidth13 MHz
Common Mode Rejection Ratio88 dB
Dual Supply Voltage15 V
Gain Bandwidth Product13 MHz
Input Bias Current100 pA
Input Capacitance5.5 pF
Input Offset Voltage (Vos)300 µV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Power Dissipation500 mW
Max Supply Voltage36 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Min Supply Voltage9 V
Nominal Supply Current3.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.5 mA
Output Current6.25 mA
Output Current per Channel25 mA
Power Dissipation500 mW
Power Supply Rejection Ratio (PSRR)95 dB
Quiescent Current3.5 mA
Response Time500 ns
Schedule B8542330000
Slew Rate75 V/µs
Voltage Gain112.04 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD744JRZ.

Analog Devices
Official datasheet0 pages0 years ago
Factory Futures
Datasheet12 pages23 years ago
Newark
Datasheet15 pages23 years ago
Datasheet13 pages23 years ago
Datasheet13 pages23 years ago
Augswan
Datasheet13 pages23 years ago
TME
Datasheet17 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages23 years ago
Upverter
Technical Drawing1 page19 years ago
iiiC
Datasheet12 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements