Analog Devices AD744JR-REEL7

PRECISION, 500 NS SETTLING BIFET OP AMP Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Dual Supply Voltage15 V
Gain Bandwidth Product13 MHz
Input Bias Current100 pA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Min Dual Supply Voltage4.5 V
Min Operating Temperature0 °C
Number of Channels1
Number of Circuits1
Number of Elements1
PackagingTape and Reel
Power Dissipation500 mW
Slew Rate75 V/µs
Voltage Gain112.04 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD744JR-REEL7.

Arrow Electronics
Datasheet12 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.808
$ 4.808
Stock
8,033
351,558
351,558
Authorized Distributors
0
10
10
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
75 V/µs
75 V/µs
75 V/µs
Gain Bandwidth Product
13 MHz
13 MHz
13 MHz
Input Offset Voltage (Vos)
1 mV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
95 dB
95 dB
Common Mode Rejection Ratio
70 dB
88 dB
88 dB
Min Supply Voltage
-
9 V
9 V
Max Supply Voltage
-
36 V
36 V
Operating Supply Current
-
3.5 mA
3.5 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD744JR-REEL7.

Descriptions

Descriptions of Analog Devices AD744JR-REEL7 provided by its distributors.

PRECISION, 500 NS SETTLING BIFET OP AMP Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8
OP Amp Single GP ¡À18V 8-Pin SOIC N T/R
IC OPAMP BIFET 13MHZ PREC 8SOIC
100pA 70 dB Instrumentational OP Amps 8 Pins SOIC N
The AD744 is a fast-settling, precision, FET input, monolithic operational amplifier. It offers the excellent dc characteristics of the AD711 BiFET family with enhanced settling, slew rate, and bandwidth. The AD744 also offers the option of using custom compensation to achieve exceptional capacitive load drive capability. The single-pole response of the AD744 provides fast settling: 500 ns to 0.01%. This feature, combined with its high dc precision, makes it suitable for use as a buffer amplifier for 12-bit, 14-bit or 16-bit DACs and ADCs. Furthermore, the AD744's low total harmonic distortion (THD) level of 0.0003% and gain bandwidth product of 13 MHz make it an ideal amplifier for demanding audio applications. It is also an excellent choice for use in active filters in 12-bit, 14-bit and 16-bit data acquisition systems. The AD744 is internally compensated for stable operation as a unity gain inverter or as a noninverting amplifier with a gain of two or greater. External compensation may be applied to the AD744 for stable operation as a unity gain follower. External compensation also allows the AD744 to drive 1000 pF capacitive loads, slewing at 10 V/µs with full stability. Alternatively, external decompensation may be used to increase the gain bandwidth of the AD744 to over 200 MHz at high gains. This makes the AD744 ideal for use as ac preamps in digital signal processing (DSP) front ends. The AD744 is available in seven performance grades. The AD744J and AD744K are rated over the commercial temperature range of 0°C to +70°C. The AD744A, AD744B and AD744C are rated over the industrial temperature range of -40°C to +85°C. The AD744S and AD744T are rated over the military temperature range of -55°C to +125°C and are available processed to MIL-STD-883B, Rev. C. Extended reliability PLUS screening is available, specified over the commercial and industrial temperature ranges. PLUS screening includes a 168-hour burn-in, as well as other environmental and physical tests. The AD744 is available in an 8-pin plastic mini-DIP, 8-pin small outline, 8-pin cerdip or TO-99 metal can.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD744JRREEL7

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Dual Supply Voltage15 V
Gain Bandwidth Product13 MHz
Input Bias Current100 pA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Min Dual Supply Voltage4.5 V
Min Operating Temperature0 °C
Number of Channels1
Number of Circuits1
Number of Elements1
PackagingTape and Reel
Power Dissipation500 mW
Slew Rate75 V/µs
Voltage Gain112.04 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD744JR-REEL7.

Arrow Electronics
Datasheet12 pages23 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago