Analog Devices AD7414ARTZ-0REEL

0.5C Accurate, 10-Bit Digital Temperature Sensors in SOT-23 | SENSOR DIGITAL -40C-125C SOT23-6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7414ARTZ-0REEL.

Upverter

Datasheet20 pages15 years ago
Datasheet20 pages21 years ago

iiiC

CAD Models

Download Analog Devices AD7414ARTZ-0REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.098
$ 2.098
Stock
97,311
251,446
251,446
Authorized Distributors
0
6
6
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
-
-
-

Descriptions

Descriptions of Analog Devices AD7414ARTZ-0REEL provided by its distributors.

0.5C Accurate, 10-Bit Digital Temperature Sensors in SOT-23 | SENSOR DIGITAL -40C-125C SOT23-6
Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, Surface Mount
Temp Sensor Digital Serial (2-Wire, I2C) 6-Pin SOT-23 T/R
SMBus/12C 10-bit digital temp sensorI.C., REEL
SENSOR DIGITAL -40C-125C SOT23-6
The AD7414 is a complete temperature monitoring system in a 6-pin SOT-23 package. It contains a bandgap temperature sensor and 10-bit ADC to monitor and digitize the temperature reading to a resolution of 0.25°C. The AD7414 provides a two-wire serial interface, which is compatible with SMBus and I2C interfaces. On-chip registers can be programmed with high and low temperature limits. An ALERT output (SMBus compatible) becomes active when the high temperature limit is exceeded. The part comes in four versions, the AD7414-0, AD7414-1, AD7414-2 and the AD7414-3. The AD7414-0 and AD7414-1 versions allow for the choice of three different SMBus addresses each. All four versions combined give a possibility of eight different I2C addresses for the AD7414. The AD7414's 2.7 V supply voltage, low supply current, serial interface and small package size, make it ideal for a variety of applications, including personal computers, cellular phones, office equipment and domestic appliances. Also see the AD7415, which a sister part to the AD7414 in a 5-Lead SOT-23. This part does not have the SMBus Alert Functionality.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7414ARTZ-0-REEL
  • AD7414ARTZ0REEL