What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD736JRZ

RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin SOIC N Tube / IC TRUE RMS/DC CONV LP 8-SOIC
$ 8.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD736JRZ.

HQonline

Datasheet20 pages13 years ago

Analog Devices

Newark

Upverter

Augswan

Inventory History

3 month trend:
-27.18%

CAD Models

Download Analog Devices AD736JRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.735
$ 9.684
$ 9.684
Stock
276,247
400,676
400,676
Authorized Distributors
4
5
5
Max Input Voltage
1 V
1 V
1 V
Min Input Voltage
-
-
-
Output Voltage
-
-
-
Output Current
2 mA
-
-
Polarity
-
-
-
Case/Package
SOIC
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount
Operating Supply Current
200 µA
200 µA
200 µA
Operating Supply Voltage
-
2.8 V
2.8 V
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD736JRZ.

Related Parts

Analog DevicesMAX6006BESA+
MAX6006 Series 1.25 V ±0.5 % Surface Mount Fixed Voltage Reference - SOIC-8
Analog DevicesMAX6008AESA+T
EAR99 MAX6008 Tape & Reel (TR) 2012 voltage reference device 1muA 2.5V 60muVp-p 30ppm/C
Analog DevicesMAX6006AESA+
EAR99 MAX6006 Tube 2001 voltage reference device 1muA 1.25V 30muVp-p 30ppm/C
Texas InstrumentsLM385M-1.2/NOPB
1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
TL431CDR2G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 2.2%, 8-PIN SOIC
Voltage Reference, Precision, Shunt - Adjustable, TL431A Series, 2.495V to 36V, SOIC-8

Descriptions

Descriptions of Analog Devices AD736JRZ provided by its distributors.

RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin SOIC N Tube / IC TRUE RMS/DC CONV LP 8-SOIC
Tube Surface Mount GULL WING AD736 rms dc converter +-5V 200mW 5mm 200muA
ANALOG DEVICES - AD736JRZ - RMS - DC WANDLER,SOIC8, 736
Low Cost, Low Power, True RMS-to-DC Converter
RMS-DC CONVERTER, 0.3%, 460KHZ, 200UA; Available until stocks are exhausted Alternative available
Analog Devices AD736JRZ RMS-to-DC converter PCB mount Tube
RMS to DC Converter, 1 Func, 0.005MHz, Bipolar, PDSO8
RMS TO DC CONVERTER 0.005 MHz PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD-736JRZ
  • AD736JRZ .