Analog Devices MAX6006AESA+

1µA SOT23 Precision Shunt Voltage Reference
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6006AESA+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-1.31%

CAD Models

Download Analog Devices MAX6006AESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX6008AESA+
MAX6008A Series 2.5 V ±0.2 % Surface Mount Fixed Voltage Reference - SOIC-8
Analog DevicesMAX6008AESA+T
MAX6008A Series 2.5V ±0.2 % Surface Mount FixedVoltage Reference - SOIC-8
Analog DevicesMAX6006BESA+
MAX6006 Series 1.25 V ±0.5 % Surface Mount Fixed Voltage Reference - SOIC-8
Texas InstrumentsLM385MX
Adjustable, 70°C, micropower voltage reference 8-SOIC 0 to 70
LM385 Series 2.5 V 0.2 % 10 mA Surface Mount Voltage Reference - SOIC-8
onsemiNCV1009D
V-Ref Precision 2.5V 8-Pin SOIC N Rail

Descriptions

Descriptions of Analog Devices MAX6006AESA+ provided by its distributors.

1µA SOT23 Precision Shunt Voltage Reference
30ppm/°C Fixed 2mA 30µVp-p 1.25V 1.25V 1μA ±0.2% SOIC-8 SMD 5mm × 4mm × 1.5mm
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
VOLTAGE REF, SHUNT, 1.25V, NSOIC-8; Voltage Reference Type:Shunt - Fixed; Product Range:MAX6006 Series; Reference Voltage Min:1.2475V; Reference Voltage Max:1.2525V; Initial Accuracy:0.2%; Temperature Coefficient:± 30ppm/°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated